DAWAR TECHNOLOGIES INC.   

6.5", RESISTIVE, 4-WIRE, TOUCHSCREEN

Mfr Part#: FG4_6.5-0001
Packaging:  EACH

 
 

Customer Rating: 0

No. of Ratings: 0

Rate this product

Write a review


Download Center

Prices

$24.02 CAD (each)
1+ $24.02

Availability

Qty in Stock: 0
Reserve Stock: 0
In Transit: N/A
LT: N/A
Min. Order Qty: 1
Multiple of: 1
Add to Cart
 

Overview

Product Highlight

Dawar Technologies is a leading provider of man-machine Interface products such as touch screens, integrated touch systems, membrane switches, graphic overlays, keypads, Duraswitch® technology and smart cards,
FG4_6.5-0001 is a 6.5 inch diagonal 4-wire Resistive Touch Screen.  Active Area Dimension is 132.5mm x 99.4mm.  The 4-wire Resistive Touch Screen is the preferred solution for low-cost applications. It consists of a conductive bottom layer of either glass or film and a conductive top film layer, separated by extremely small, transparent spacer dots. A voltage is applied across the conductive surface. When pressure from a touch is applied to the top layer, it is deflected and makes contact with the bottom layer resulting in a voltage drop. This change is detected by the controller. By alternating the voltage signal between the top layer and the bottom layer, the X and Y coordinates of the user’s touch are computed.
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
DAWAR TECHNOLOGIES INC.
FG4_6.5-00...
6.5", RESISTIVE, 4-WIRE, TOUCHSCREEN
From $24.02 CAD
 

NEED HELP? WE'RE AVAILABLE AT 1-800-675-1619