NKK SWITCHES  

FT Series 10.4 inch 5.5 V 5 Wire Resistive Analog Touch Screen

Mfr Part#: FTAS00-104A5
Packaging:  BULK
Std Packaging Qty:  1

 
 

Share


Download Center

Prices

$92.89 USD (each)
1 $92.89
2 - 4 $83.08 (Save 11%)
5 - 9 $79.18 (Save 15%)
10+ $74.31 (Save 20%)

Availability

Qty in Stock : 0
Factory Stock : N/A
Factory Lead-Time: N/A
Min. Order Qty: 1
Multiple of: 1
Add to Cart
 

Overview

Product Highlight

  • Diagonal Size: 10.4 in
  • Technology: Resistive

FTAS00-104A5 NKK’s transparent touch screens are engineered to complement the application of choice while offering superior durability and flexibility. With options in multiple sizes, and choices of input by finger, gloved finger or stylus, we maintain a consistent focus on impeccable quality and value added solutions with the diverse needs of our customers at the forefront.

Whether an application requires the 5- or 4-wire technology, the features include metal tails (analog), contact reliability with a connector, and ANR film, eliminating many of the typical visual artifacts. The film surface is non-glare and hard coated for ease of use and integrity of the surface.

Features:

  • Wide Range of Available Sizes
  • Custom Solutions a Specialty
  • Digital and Analog Solutions
  • Controllers Available
  • Wide Range of Available Sizes
  • Custom Solutions a Specialty
  • Digital and Analog Solutions
  • Controllers Available
  • Anti-Newton Ring (ANR) Technology
  • Design Minimizes Visual Artifacts
  • RoHS Compliant

Applications:

  • Information Kiosks
  • Industrial Automation
  • Banking, Exchange Management Systems
  • Broadcast
  • Office Automation
  • Medical Equipment
  • Hand-held Devices
  • Hospitality and Restaurant
  • Gaming

 

 

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 1-800-675-1619

Product Reviews (0)

Stay in touch with the latest news...