TPK AMERICA  

21.5" FHD (1920 x 1080) 270 nits DVI-D Landscape PCAP Touch LCD

Mfr Part#: M21A-1101
Packaging:  BOX
Std Packaging Qty:  1

 
 

Share


Download Center

Prices

$863.01 USD (each)
1+ $863.01

Availability

Qty in Stock : 0
Factory Stock : N/A
Factory Lead-Time: N/A
Min. Order Qty: 1
Multiple of: 1
Add to Cart
 

Overview

Product Highlight

  • Diagonal Size: 21.5 in
  • Technology: Projected Capacitive

The K19A-0101 is a Projective Cap T/Screen w/Stand TFT Monitor having maximum revolution of 1920 x 1080. 

The revolutionary line of desktop and open frame projected capacitive multi-touch monitors ranging in size from 15” to 32” designed to provide the same intuitive user experience that consumers have come to expect in the latest smartphone and tablet devices

Features:

  • Sophisticated Bezel-Free Design
  • 12VDC Power Input
  • 100 mm x 100 mm VESA mount
  • 15 Pin Analog or DVI-D Video Input
  • Projected Capacitive Touch Technology
  • 1920 x 1080 (Full HD) max resolution

View the complete family of TFT Monitors

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 1-800-675-1619

Product Reviews (0)

Stay in touch with the latest news...