TPK AMERICA  

4.3" WQVGA (480 x 272) 500 nits Landscape PCAP Touch LCD

Mfr Part#: F04B-0101
Packaging:  BOX
Std Packaging Qty:  40

 
 

Share


Download Center

Prices

$79.65 USD (each)
40+ $79.65 (Save 6%)

Availability

Qty in Stock : 0
Factory Stock : N/A
Factory Lead-Time: N/A
Min. Order Qty: 40
Multiple of: 40
Add to Cart
 

Overview

Product Highlight

  • Diagonal Size: 4.3 in
  • Technology: Capacitive

The F04B-0101 is an integrated projected capacitive touch display incorporating a 4.3”, 480 x 272 (WQVGA) LCD with a LED backlight.

The touch portion of the module consists of a glass sensor optically bonded to 1.1 mm cover glass with a FPC (Flexible Printed Circuit) attached for communicating with the touch panel. The touch panel assembly (sensor plus cover glass) is bonded to the LCD frame. The Fusion 4 Touch Module has 2 interfaces to communicate data to the host. The 2 interfaces are I2C or USB.

The Fusion 4 incorporates a color active matrix thin film transistor (TFT) liquid crystal display (LCD) that uses amorphous silicon TFT as a switching device. This LCD is composed of a TFT LCD panel, a driving circuit, and LED backlight system.

Features:

  • Touch Sensor Resolution: 4096 x 4096 Detectable Resolution
  • First Touch Response Time: 25 ms
  • Minimum Touch Diameter: 6 mm
  • Minimum Detectable Separation:13 mm
  • Supply voltage VCC: 3.3 V
  • Operating Temperature: -20 to +60 °C
  • Outline Dimension: 117.50 x 79.20 x 5.23 mm
  • Active Area: 95.04(H) x 53.86 (V) mm
  • 4.3” inch diagonal configuration
  • 480H x 272V (WQVGA) Pixel Format
  • 3.3V TTL Interface
  • 16.2M colors using an 8 bit R.G.B. signal input

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 1-800-675-1619

Product Reviews (0)

Stay in touch with the latest news...