The 88-F-PMC-70-MDL-01 is a 7.0 inch projected capacitive touch screen mounted to a 7.0 inch widescreen LCD with LED backlight. Requiring no contact pressure to register touch, this HID, RoHS and REACH compliant module uses Capacitive Sensing motion detection and Absolute X/Y position reporting.
Known for durability, the projected capacitive touch screen operates in environmental extremes, such as temperatures as low as -20°C up to 85°C, and is able to withstand over 100 million touches in a single location.
The general purpose projected capacitive controller, which features both single and two-finger touch capabilities, supports Windows 2000, XP, Vista, and 7, Linux Ubuntu and Mac OSX (Leopard) and is compatible with USB, I2C and Serial interface communications.
The 7.0 inch (16:9) LCD displays a clear, vivid image due to its high contrast ratio (500:1), resolution (800x600) and brightness (200cd/m2). The LCD drive board is powered by DC 12+/-4V (350mA +/- 30mA) and allows for both Composite and VGA Signal Video Input.
Available in six different sizes, this single piece design offers a fresh solution featuring 2-finger touch with gesture.
Why an Extreme Touch Module?
· Plug and Play
· Easy to implement into your design
· Better understanding of the technology
· Pre-mounted on backer board to insure reliable performance
· Immediate knowledge of compatibility with your application
Projected Capacitive Benefits:
· Easy to Use
· Highly Accurate
· Exceedingly Reliable
· Rugged and Durable
· Advanced Functionality
· Finger, Gloves and Active Stylus Inputs
· Responsiveness in Environmental Extremes
Applications:
· ATMs
· Web Phones
· Outdoor Kiosks
· Medical Instruments
· Retail Signature Capture
IMPORTANT: Future Electronics is a volume distributor; product volume pricing is available on request. Contact your Account Manager.