Panjit 12.1 Inch 4 Wire Resistive Touch Screen

Mfr Part#: 121404A1
Packaging:  BOX
Std Packaging Qty:  1



Download Center


$69.00 USD (each)
150+ $69.00


Qty in Stock : 0
Factory Stock : N/A
Factory Lead-Time: N/A
Min. Order Qty: 150
Multiple of: 1
Add to Cart


Product Highlight

  • Diagonal Size: 12.1 in
  • Technology: Resistive

PanJit’s offers the broadcast range of customized solutions for Resistive Touch Screens to meet your project specification. Our design team is commited to be the per fect match supplier, no matter what your application requirements are, or the niche market you serve.

PanJit’s superior customization ability we will always be your stable and creative Resistive or Matrix Touch Screen manufacturer for your product designs.

Our affordable design and development fees combined with our short design cycle times, will allow you to meet your budget and development deadlines.

Custom Options:

  • Size range (diagonal) 1.8” up to 20”
  • Thickness: 0.7, 1.1, 1.8 and 2.8mm
  • Glass Strength
  • Surface Treatment
  • Surface Harness
  • Haze
  • Transmission Rates
  • Reflection
  • Operating Life
  • Hitting life
  • Environmental Conditions
  • EMI Shielding and Coating (Class B)
  • Heating
  • Sunlight Readable
  • Flexible Ribbon Cable position and length
  • G/F/G Glass Film Glass
  • PC (Polycarbonate) Substrate

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 1-800-675-1619

Product Reviews (0)

Stay in touch with the latest news...