TPK AMERICA  

D072 Series 7" WVGA (800x480) LCD TFT w/ P Cap T/Panel Development Kit

Mfr Part#: D072-0103
Packaging:  BOX
Std Packaging Qty:  1

 
 

Share


Download Center

Prices

$1,995.00 USD (each)
1+ $1,995.00

Availability

Qty in Stock : 0
Factory Stock : N/A
Factory Lead-Time: N/A
Min. Order Qty: 1
Multiple of: 1
Add to Cart
 

Overview

Product Highlight

  • Diagonal Size: 7 in
  • Technology: Capacitive

The D072-0103 is a NIMble embedded touch computer (ETC) module which is a complete projected capacitive touch system that OEMs can use to quickly create an advanced touch product.

The main processor board contains an OMAP 3530 ARM processor, 3D/2D Graphics acceleration, a DSP for video acceleration, memory, touch display and optional MMC/SD, WiFi, USB, Ethernet, Video In/Out, and connectors that let you design it into virtually any product.

Features:

  • WiFi: 802.11 b/g with U.FL antenna connector
  • RTC w/ Battery: Single cell battery to maintain real time clock
  • SD/MMC: Signals from the processor through expansion connector
  • USB Host: Signals from the processor through expansion connector
  • USB OTG: Signals from the processor through expansion connector
  • Analog or Digital Audio: Signals from the PMIC through expansion connector – depends on configuration
  • Analog Video In/Out Connector: Composite video in and out
  • EEPROM: 1 KB EEPROM
  • Touch Screen: 10.1"or 7" Fusion touch display – other sizes available as custom products
  • Power Connector: 5V Power and Ground
  • Expansion Connector Signals: LAN, Power, GPIO x 6 , I2C x 2, USB 2.0 OTG, USB 2.0 Host, Power, UART, System Reset, Power On, L/R Line-In, L/R Line-Out, SD/MMC, UART
  • Button/LED Connector: 10 GPIO pins
  • Operating Range: 0º to +60ºC
  • Storage Range: -40º to +85ºC
  • Humidity: 10% ~ 90% (noncondensing)
  • Operating System: Linux 2.6.32

View the list of available D072 Series of Touch Screens

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 1-800-675-1619

Product Reviews (0)

Stay in touch with the latest news...