TOUCH INTERNATIONAL   

3.5" Projected Capacitive Touch Screen Evaluation Kit

Mfr Part#: 88-F-PMC-35-MDL-01
Packaging:  EACH

 
 

Customer Rating: 0

No. of Ratings: 0

Rate this product

Write a review


Download Center

Prices

$255.38 USD (each)
1+ $255.38

Availability

Qty in Stock: 7
Reserve Stock: 0
In Transit: N/A
LT: N/A
Min. Order Qty: 1
Multiple of: 1
Add to Cart
 

Overview

Product Highlight

  • Diagonal Size: 3.5 in
  • Touch Screen Technology: Projected Capacitive
Touch International (TI), headquartered in Austin, Texas, leads the global touch screen market with cutting edge technology, powerful solutions and a knowledgeable staff. TI is a supplier of high-quality touch screens and related components to Original Equipment Manufacturers (OEMs), System Integrators (SIs) and Value-Add Resellers (VARs) for a variety of applications in medical, industrial, military, aerospace, retail and gaming industries.

Touch International combines long-time touch engineering expertise with built-in manufacturing knowledge to deliver quickly, reliably and affordably. Coupling this with our drive to deliver next generation touch innovation and enhanced functionality is what makes Touch International a clear choice when selecting your next touch screen partner.

The Extreme Touch Projected Capacitive Module Evaluation Kits from Touch International are the latest in an innovative new product line geared to raise the bar with its portable, plug and play design, supporting both single and two finger touch.

Well equipped with a general purpose projected capacitive controller and a touch screen mounted on a LCD, these cutting edge evaluation kits do not require any set up or system integration. Without the need for integration, you can promptly configure each kit to virtually any program and adapt it to suit your needs, working with all mainstream Windows based systems.

ITO (Indium Tin Oxide), the key element in touch screen technology and in the projected capacitive design, is located between two glass layers, preventing it from being touched or damaged. The protection of this layer is what sets projected capacitive apart from other touch screen technologies and what makes these kits long lasting.

Projected capacitive technology is known for its immunity to moisture, dirt and extremes in temperature, as well as its imperviousness to surface scratches. While other touch technologies wear out after a few years and are not practical for outdoor use because of lighting and extreme temperature issues, the Extreme Touch Projected Capacitive modules are extremely rugged and durable and can be used almost anywhere.

Requiring only a slight touch to activate, no pressure is necessary, allowing these touch screens to be precise and highly responsive. In addition to being responsive, these sensors need no recalibration and the modules are virtually maintenance free. These evaluation kits are capacitive sensing with absolute positioning, are USB and HID compliant, and support I2C and Serial interface.

The 88-F-PMC-35-MDL-01 is a 3.5 inch projected capacitive touch screen mounted to a 3.5 inch widescreen LCD  with LED backlight.  Requiring no contact pressure to register touch, this HID, RoHS and REACH compliant module uses Capacitive Sensing motion detection and Absolute X/Y position reporting.  

Known for durability, the projected capacitive touch screen operates in environmental extremes, such as temperatures as low as -20°C  up to 85°C, and is able to withstand over 100 million touches in a single location. 

The general purpose projected capacitive controller, which features both single and two-finger touch capabilities, supports Windows 2000, XP, Vista, and 7, Linux Ubuntu and Mac OSX (Leopard) and is compatible with USB, I2C and Serial interface communications.

The 3.5 inch (4:3) LCD displays a clear, vivid image due to its high contrast ratio (400:1), resolution (800x600)  and  brightness (250cd/m2).  The LCD drive board is powered by DC 5.0+/-0.2V (500mA +/- 30mA) and allows for both Composite and VGA Signal Video Input.

Available in six different sizes, this single piece design offers a fresh solution featuring 2-finger touch with gesture.

Size

Touch International P/N

3.5”

88-F-PMC-35-MDL-01

7.0”

88-F-PMC-70-MDL-01 

8.4”

88-F-PMC-84-MDL-01 

10.4”

88-F-PMC-104-MDL-01

12.1”

88-F-PMC-121-MDL-01

15.0”

88-F-PMC-150-MDL-01

 

Why an Extreme Touch Module?

·        Plug and Play

·        Easy to implement into your design

·        Better understanding of the technology

·        Pre-mounted on backer board to insure reliable performance

·        Immediate knowledge of compatibility with your application

 

Projected Capacitive Benefits:

·        Easy to Use

·        Highly Accurate

·        Exceedingly Reliable

·        Rugged and Durable

·        Advanced Functionality

·        Finger, Gloves and Active Stylus Inputs

·        Responsiveness in Environmental Extremes

 

Applications:

·        ATMs

·        Web Phones

·        Outdoor Kiosks

·        Medical Instruments

·        Retail Signature Capture

 

IMPORTANT: Future Electronics is a volume distributor; product volume pricing is available on request. Contact your Account Manager.
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
TOUCH INTERNATIONAL
88-F-PMC-3...
3.5" Projected Capacitive Touch Screen Evaluation Kit
From $255.38 USD
 

NEED HELP? WE'RE AVAILABLE AT 1-800-675-1619

Stay in touch with the latest news...