DAWAR TECHNOLOGIES INC.  

6.5 inch 4-Wire Resistive Touch Screen

Mfr Part#: FG4_6.5-00001
Packaging:  BOX
Std Packaging Qty:  1

 
 

Share


Download Center

Prices

$43.92 USD (each)
1 - 4 $43.92
5 - 14 $39.60 (Save 10%)
15+ $36.00 (Save 18%)

Availability

Qty in Stock : 77
Factory Stock : N/A
Factory Lead-Time: N/A
Min. Order Qty: 1
Multiple of: 1
Add to Cart
 

Overview

Product Highlight

  • Diagonal Size: 6.5 in
  • Technology: Resistive

The FG4_6.5-00001 is a 6.5 inch 4-Wire Resistive Touch Screen.

The 4-wire Resistive Touch Screen is the preferred solution for low-cost applications. It consists of a conductive bottom layer of either glass or film and a conductive top film layer, separated by extremely small, transparent spacer dots. A voltage is applied across the conductive surface.

Features:

  • Economical
  • Impact resistant
  • Operating temperature: -20 °C to 60 °C
  • Life Time: >1,000,000 times
  • Linearity: ≤1.5%
  • ITO Film: Anti-glare Harding Coating and Anti-Newton Ring
    • Sheet Resistance: 400±100 Ω/square;
  • ITO Glass: Sheet Resistance: 400±100 Ω/square
  • Tail Type: Gold plated FPC
  • All Tolerance Without Marked: ±0.3
  • All materials and components must be RoHS compliant

Applications:

  • Portable devices
  • Consumer devices
  • Web pads
  • Remote controls
  • Industrial PCs

View the List of available FG4_6.5 Series of Touch Screens

 

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 1-800-675-1619

Product Reviews (0)

Stay in touch with the latest news...