LUMILEDS  

LUXEON Rebel SMT High Power LED Emitter Royal Blue Lambertian 350mA 3.05V 500mW

Mfr Part#: LXML-PR01-0500
Mounting Method:  Surface Mount
Packaging:  REEL
Std Packaging Qty:  1,000

 
 

Share


Download Center

Prices

$1.20 USD (each)
1000+ $1.20

Availability

Qty in Stock : 4,000
On Order :
269,000
Min. Order Qty: 1,000
Multiple of: 1,000
Add to Cart
 

Overview

Product Highlight

  • Application: Architectural/Entertainment/Emergency Vehicle Lighting
  • Family: LUXEON Rebel
  • Color: Royal Blue
  • Radiation Pattern: Lambertian
  • Radiometric Power: 500 mW
  • Test Current: 700 mA
  • Forward (Drive) Current: 1000 mA
  • Forward Voltage: 3.05 V

With LUXEON Rebel colored emitters you can create visually stunning and entertaining lighting applications. LUXEON Rebel emitters in green, cyan, blue, royal-blue, red, red-orange, and amber offer the light output, reliability and lumen maintenance that enable today's most distinctive lighting applications.

LUXEON Rebel Color offers:

  • Available in red, red-orange, amber, green, cyan, blue and royal-blue
  • 135°C maximum junction temperature: red, red-orange and amber colors
  • 150°C maximum junction temperature: green, cyan, blue and royal-blue colors
  • 350mA - 1000mA drive current
  • Lead and mercury free, RoHS and REACH Compliant
  • Industries best moisture sensitivity level - JEDEC Level 1
  • Lead-free reflow solder JEDEC 020c compatible
  • Autoclave compliant - JESD22 A-102

Performance: The LXML-PR01-0500 Royal Blue power LED has a:

  • Minimum Luminous Flux of 500 mW measured at 350 mA (with a typical forward voltage of 3.15 Vf)
  • Typical Luminous Flux of 875 mW measured at 700 mA (with a typical forward voltage of 3.40 Vf)
  • Minimum Dominant Wavelength of 440 nm to a maximum of 460 nm

For R&D and Mini-Reel quantities, click [here]

Consult the documentation in the Download Center for complete technical specifications, case studies and tutorials.

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 1-800-675-1619

Product Reviews (0)

Stay in touch with the latest news...