PHILIPS LUMILEDS   

Luxeon I Emitter High Power LED Blue Lambertian 350 mA 16 Lumens Typical

Mfr Part#: LXHL-PB01
Mounting Method:  SurfaceMount 

Packaging:  REEL

 
 

Customer Rating: 0

No. of Ratings: 0

Rate this product

Write a review


Download Center

Prices

$2.71 CAD (each)
250+ $2.71

Availability

Qty in Stock: 201,000
Reserve Stock: 7,000
In Transit: N/A
LT: N/A
Min. Order Qty: 250
Multiple of: 250
Add to Cart
 

Overview

Product Highlight

  • Color: Blue
  • Radiation Pattern: Lambertian
  • Flux: 16 lm
  • Radiometric Power: 
  • Drive Current: 
  • Forward Current: 350 mA
  • Forward Voltage: 3.42 V

LUXEON I is no longer available for new designs.  Customers should contact their account representatives to discuss the availability of LUXEON I and for information regarding tools available to assist you in migrating to LUXEON Rebel (www.FutureLightingSolutions.com).  Philips Lumileds appreciates your business and looks forward to continuing to support you through the product transition.”

www.FutureLightingSolutions.com

Americas    1-888-LUXEON2
Europe        00-800-44FUTURE
Asia           +800-LUMILEDS
Japan         +81-0120-667-013

LUXEON I, by Philips Lumileds, is the original power LED, is the perfect solution for everyday purposes including automotive LED lighting, traffic signaling, signage, and a wide-range of general LED lighting applications. LUXEON I giving you total design freedom and allowing you to create never before possible lighting solutions.

Advantages of LUXEON I High-Power LEDs: 

  • Offers high lumen output
  • Extensive field proven reliability
  • Delivers superior lumen maintenance
  • Enables fully dimmable applications
  • Available in a wide range of colors

The LUXEON I is available in all colors including Cool-White, Warm-White, Blue, Royal Blue, Green, Cyan, Red-Orange, Red and Amber.

Philips Lumileds is a leader in LED materials and LED packaging technologies and was the first manufacturer to offer a high power LED lighting device for solid state lighting

The LXHL-PB01 LUXEON I is a Blue power LED with a Typical Luminous Flux of 16 lumens measured at 350mA.  

Performance: The LXHL-PB01 Blue power LED has a typical dominant wavelength of 470nm across a 460nm to 490nm range.  The typical Forward Voltage is 3.42 Volts (V) measured at 350mA.

Blue LUXEON I Emitters are tested and binned for dominant wavelength.

The LXHL-PB01 emits a Lambertian beam pattern, suitable for use with commercially available optical systems. The typical viewing angle is 140 degrees (total angle at which 90% of total luminous flux is captured).

Technology: The LXHL-PB01 Blue LUXEON I LEDs products are built with Indium-Gallium-Nitride (InGaN).

In the manufacturing of semiconductor products, there is a variation of performance around the average values given in the technical data sheets. For this reason, Philips Lumileds bins the LED components for luminous flux, color and forward voltage (Vf).  All LED’s packaged within a reel are of the same three variable bin combination.

Note: Although several bins are outlined, product availability in a particular bin varies by production run and by product performance. Not all bins are available in all colors. To verify high volume supportability of parts chosen for your application design, please consult your Philips Lumileds/Future Lighting Solutions sales representative.

Without power, LED die within different reels may appear visually different.
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
CRYDOM
D2W203F
D2W Series 3 A 280 V Zero Cross DC Control Through Hole Solid State Relay
From $12.27 CAD
TYCO ELECTRONICS
1394738-3
12 AWG SOLARLOK Receptacle with O-Ring & Metal Nut (keying = plus) Connector
From $1.76 CAD
BUD INDUSTRIES
HH-3632
HH Series 2 - AA 6 inch Lead Polyproplene Battery Holder
From $1.42 CAD
STMICROELECTRONICS
STEVAL-ILL...
LED Flashlight Evaluation Board Based on the L6920DA
From $56.79 CAD
PHILIPS LUMILEDS
LXHL-PB01
Luxeon I Emitter High Power LED Blue Lambertian 350 mA 16 Lumens Typical
From $2.71 CAD
 

NEED HELP? WE'RE AVAILABLE AT 1-800-675-1619

Stay in touch with the latest news...