LUXEON Z High Power SMT LED Emitter Red Lambertian 500 mA 2.15 V

Mfr Part#: LXZ1-PD01
Mounting Method:  Surface Mount
Packaging:  REEL
Std Packaging Qty:  2,000



Download Center


$1.10 USD (each)
2000+ $1.10


Qty in Stock : 0
Factory Stock : N/A
Factory Lead-Time: N/A
Min. Order Qty: 2,000
Multiple of: 2,000
Add to Cart


Product Highlight

  • Application: Architectural/Entertainment/Bollard/Canopy/Downlight/Emergency Vehicle Lighting/High Bay/Low Bay/Outdoor Wall Pack/Parking Lot/Portable/Retrofit Bulb/Spotlight/Streetlight
  • Family: Luxeon Z
  • Color: Red
  • Radiation Pattern: Lambertian
  • Test Current: 500 mA
  • Forward (Drive) Current: 700 mA
  • Forward Voltage: 2.15 V

The LXZ1-PD01 is a 2.15 V red lambertian high power LED emitter, part of the LUXEON Z portfolio that enables remarkable lumen density, flexibility and freedom of design.
With its micro footprint, high drive current capability for maximum light output, incredible optical control and its proven Philips Lumileds reliability, the LUXEON Z will make your new design a success.


  • 2.2 mm² micro footprint
  • Un-encapsulated
  • Tested and Binned at 500 mA
  • Up to 1A max drive current
  • Up to 150C max Tj

Benefits of the LUXEON Z include:

  • Superior color mixing and control, which enables smaller, more unique luminaire designs
  • Choice of optics, which proves ultimate beam control
  • And lastly, highly customizable light source configurations, such as linear, rectangular or circular


  • Entertainment and stage lighting
  • Indoor and outdoor architectural lighting
  • Emergency vehicle lighting
  • Remote phosphor applications
  • A wide spectrum of specialty lighting applications

View the available Luxeon Z series of high power LED Emitter

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 1-800-675-1619

Product Reviews (0)

Stay in touch with the latest news...