LUXEON Rebel SMT High Power LED Emitter Amber Lambertian 350 mA 2.9 V 40 lm Min

Mfr Part#: LXML-PL01-0040
Mounting Method:  Surface Mount
Packaging:  REEL
Std Packaging Qty:  1,000




$1.45 USD (each)
1000+ $1.45


Qty in Stock : 0
Factory Stock : N/A
Factory Lead-Time: N/A
Min. Order Qty: 1,000
Multiple of: 1,000
Add to Cart


Product Highlight

  • Application: Architectural/Entertainment/Emergency Vehicle Lighting
  • Family: Luxeon Rebel
  • Color: Amber
  • Radiation Pattern: Lambertian
  • Flux: 40 lm
  • Test Current: 350 mA
  • Forward (Drive) Current: 700 mA
  • Forward Voltage: 2.9 V

With LUXEON Rebel colored emitters you can create visually stunning and entertaining lighting applications. LUXEON Rebel emitters in green, cyan, blue, royal-blue, red, red-orange, and amber offer the light output, reliability and lumen maintenance that enable today's most distinctive lighting applications.
LUXEON Rebel Color offers:

  • Available in red, red-orange, amber, green, cyan, blue and royal-blue
  • 135°C maximum junction temperature: red, red-orange and amber colors
  • 150°C maximum junction temperature: green, cyan, blue and royal-blue colors
  • 350mA - 1000mA drive current
  • Lead and mercury free, RoHS and REACH Compliant
  • Industries best moisture sensitivity level - JEDEC Level 1
  • Lead-free reflow solder JEDEC 020c compatible
  • Autoclave compliant - JESD22 A-102

Performance: The LXML-PL01-0040 Amber power LED has a minimum Luminous Flux of 40 lumens measured at 350 mA and a typical Luminous Flux of 65 lumens measured at 700 mA, at a typical Dominant Wavelength of 590 nm across a 584.5 nm to 597 nm range.

For R&D and Mini-Reel quantities, click [here]

Consult the documentation in the Download Center for complete technical specifications, case studies and tutorials.

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 1-800-675-1619

Product Reviews (0)

Stay in touch with the latest news...