LUMILEDS  

LUXEON Rebel SMT High Power LED Emitter Amber Lambertian 350 mA 2.9 V 40 lm Min

Mfr Part#: LXML-PL01-0040
Mounting Method:  Surface Mount
Packaging:  Cut Tape
Std Packaging Qty:  1,000

 
 

Share


Prices

$1.75 USD (each)
1 - 199 $1.75
200+ $1.68 (Save 4%)

Availability

Qty in Stock : 174
Factory Stock : N/A
Factory Lead-Time: N/A
Min. Order Qty: 1
Multiple of: 1
Add to Cart
 

Overview

Product Highlight

  • Application: Architectural/Entertainment/Emergency Vehicle Lighting
  • Family: Luxeon Rebel
  • Color: Amber
  • Radiation Pattern: Lambertian
  • Flux: 40 lm
  • Test Current: 350 mA
  • Forward (Drive) Current: 700 mA
  • Forward Voltage: 2.9 V

With LUXEON Rebel colored emitters you can create visually stunning and entertaining lighting applications. LUXEON Rebel emitters in green, cyan, blue, royal-blue, red, red-orange, and amber offer the light output, reliability and lumen maintenance that enable today's most distinctive lighting applications.
 
LUXEON Rebel Color offers:

  • Available in red, red-orange, amber, green, cyan, blue and royal-blue
  • 135°C maximum junction temperature: red, red-orange and amber colors
  • 150°C maximum junction temperature: green, cyan, blue and royal-blue colors
  • 350mA - 1000mA drive current
  • Lead and mercury free, RoHS and REACH Compliant
  • Industries best moisture sensitivity level - JEDEC Level 1
  • Lead-free reflow solder JEDEC 020c compatible
  • Autoclave compliant - JESD22 A-102 

Performance: The LXML-PL01-0040  Amber power LED has a minimum Luminous Flux of 40 lumens measured at 350 mA and a typical Luminous Flux of 65 lumens measured at 700 mA, at a typical Dominant Wavelength of 590 nm across a 584.5 nm to 597 nm range.

For Full-Reel quantities, click [here]

Consult the documentation in the Download Center for complete technical specifications, case studies and tutorials.

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 1-800-675-1619

Product Reviews (0)

Stay in touch with the latest news...

MINI-REEL CALCULATOR

Future Electronics offers this product to be custom packaged onto our production ready Mini-Reels.

Select the number of reels you require and the quantity of components to be placed on each reel.
1 is the minimum quantity and 1000 is the maximum quantity that can go on this Mini-Reel.
Number of Reels
Number of Components
Calculate
NOW
No. of
Reels
Quantity per Reel Unit Price
inc. Reeling fee
Ext. Price
inc. Reeling fee
1 1 $8.7500 USD $8.75 USD
$7.00 reeling fee is amortized over the number of components to each reel. Mini-Reels are custom product and are non-cancelable and non-returnable