PHILIPS LUMILEDS   

Rebel SMT Emitter High Power LED Cyan Lambertian 350 mA 70 Lumens Min

Mfr Part#: LXML-PE01-0070
Mounting Method:  SurfaceMount 

Packaging:  REEL

 
 

Customer Rating: 0

No. of Ratings: 0

Rate this product

Write a review


Download Center

Prices

$2.52 CAD (each)
500+ $2.52

Availability

Qty in Stock: 0
Reserve Stock: 1,500
In Transit: N/A
LT: N/A
Min. Order Qty: 500
Multiple of: 500
Add to Cart
 

Overview

Product Highlight

  • Color: Cyan
  • Radiation Pattern: Lambertian
  • Flux: 70 lm
  • Radiometric Power: 
  • Drive Current: 350 mA
  • Forward Current: 
  • Forward Voltage: 3.4 V

The LUXEON® Rebel, by Philips Lumileds, is the smallest surface mountable power LED available today. With the industry's best lumens per package, highest light density (lumens per mm2), and the highest packing density, LUXEON Rebel is ideal for both space-constrained and conventional solid-state lighting applications.

Advantages of LUXEON Rebel High-Power LED’s: 

  • Delivers more useable light and higher flux density
  • Optimizes applications to reduce size and cost
  • Allows for tighter packing of LEDs for color mixing applications
  • Enables the engineering of more robust applications
  • Is usable with standard FR4 PCB technology
  • Simplifies manufacturing through the use of surface mount technology

The LUXEON Rebel is available in Cool-White, Neutral-White, Warm-White, Blue, Royal Blue, Green, Cyan, Red-Orange, Red and Amber.

Philips Lumileds is a leader in LED materials and LED packaging technologies and was the first manufacturer to offer a high power LED lighting device for solid state lighting

The LXML-PE01-0070 LUXEON Rebel is a Cyan power LED with a Minimum Luminous Flux of 70 lumens measured at 350mA and a Typical Luminous Flux of 130 lumens measured at 700mA.

Performance: The LXML-PE01-0070 Cyan power LED has a typical Dominant Wavelength of 505nm across a 490nm to 520nm range. The typical Forward Voltage is 3.15 Volts (V) measured at 350mA.

Cyan LUXEON Rebel Emitters are tested and binned for dominant wavelength.

The LXML-PE01-0070 emits a Lambertian beam, suitable for use with commercially available optical systems.  The typical viewing angle is 140 degrees (total angle at which 90% of total luminous flux is captured).

Technology: The LXML-PE01-0070 Cyan LUXEON Rebel is built with Indium-Gallium-Nitride (InGaN).

In the manufacturing of semiconductor products, there is a variation of performance around the average values given in the technical data sheets. For this reason, Philips Lumileds bins the LED components for luminous flux, color and forward voltage (Vf).  All LED’s packaged within a reel are of the same three variable bin combination.

Note: Although several bins are outlined, product availability in a particular bin varies by production run and by product performance. Not all bins are available in all colors. To verify high volume supportability of parts chosen for your application design, please consult your Philips Lumileds/Future Lighting Solutions sales representative.

Without power, LED die within different reels may appear visually different.  

For a sample of suitable Rebel Optics please refer to the Related Product Tab above.  To browse all of Future's Optical product click here.
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
RAMTRON
FM25640-GT...
FM25 Series 64 K-bit (8 K x 8) Serial SPI 5 V Green SO-8 F-RAM Memory
From $2.47 CAD
BOMAR INTERCONNECT
8313505
BNC Jack to F Plug Adapter
From $4.12 CAD
NATIONAL SEMICONDUCTOR
LMC555CMX/...
LMC555 Series 15 V 400 uA CMOS Version Industry Standard General Purpose Timer
From $0.5069 CAD
AGILENT
U1253A
Handheld 50000 Count Display Adjustable Backlighting Digital Multimeter
From $395.41 CAD
NATIONAL SEMICONDUCTOR
ADC0838CCN...
ADC0838 Series DIP-20 6.3 V Eight Channel 8-Bit Analog to Digital Converter
From $1.69 CAD
CARLING TECHNOLOGIES
1SS-WMDP1-...
1SS Series Sub Mini DPDT On-None-On Through Hole Rocker Switch
From $8.52 CAD
PHILIPS LUMILEDS
LXML-PE01-...
Rebel SMT Emitter High Power LED Cyan Lambertian 350 mA 70 Lumens Min
From $2.52 CAD
 

NEED HELP? WE'RE AVAILABLE AT 1-800-675-1619

Stay in touch with the latest news...