PHILIPS LUMILEDS   

Luxeon III Emitter High Power LED Amber Lambertian 1400 mA 110 Lumens Typical

Mfr Part#: LXHL-PL09
Mounting Method:  SurfaceMount 

Packaging:  REEL

 
 

Customer Rating: 0

No. of Ratings: 0

Rate this product

Write a review


Download Center

Prices

$4.50 CAD (each)
250+ $4.50

Availability

Qty in Stock: 38,250
Reserve Stock: 14,000
In Transit: N/A
LT: N/A
Min. Order Qty: 250
Multiple of: 250
Add to Cart
 

Overview

Product Highlight

  • Color: Amber
  • Radiation Pattern: Lambertian
  • Flux: 110 lm
  • Radiometric Power: 
  • Drive Current: 
  • Forward Current: 1.4 A
  • Forward Voltage: 2.95 V

LUXEON III is no longer available for new designs.  Customers should contact their account representatives to discuss the availability of LUXEON III and for information regarding tools available to assist you in migrating to LUXEON Rebel (www.FutureLightingSolutions.com).  Philips Lumileds appreciates your business and looks forward to continuing to support you through the product transition.”

www.FutureLightingSolutions.com   

Americas    1-888-LUXEON2
Europe        00-800-44FUTURE
Asia           +800-LUMILEDS
Japan         +81-0120-667-013

LUXEON III LEDs, by Philips Lumileds, are the industry's most widely used high-power LEDs, deliver leading performance and value that enable lighting designers and engineers to develop applications at significantly lower costs, speeding the migration from conventional lamps to solid-state technology.

With its rugged package design, superior thermal management and zero-stress encapsulation system, LUXEON® III is a clear technical and performance leader.

Advantages of LUXEON III High-Power LEDs: 

  • Offers high lumen output
  • Extensive field proven reliability
  • Delivers superior lumen maintenance
  • Enables fully dimmable applications
  • Available in a wide range of colors

The LUXEON III is available in all colors including Cool-White, Blue, Royal Blue, Green, Cyan, Red-Orange, Red and Amber.

Philips Lumileds is a leader in LED materials and LED packaging technologies and was the first manufacturer to offer a high power LED lighting device for solid state lighting

The LXHL-PL09 LUXEON III is an Amber power LED with a Typical Luminous Flux of 110 lumens measured at 1400mA.

Performance: The LXHL-PL09 Amber power LED has a typical dominant wavelength of 590nm across a 585nm to 597nm range. The typical Forward Voltage is 2.95 Volts (V) measured at 1400mA.

Amber LUXEON III Emitters are tested and binned for dominant wavelength.

The LXHL-PL09 emits a Lambertian beam pattern, suitable for use with commercially available optical systems. The typical viewing angle is 130 degrees (total angle at which 90% of total luminous flux is captured).

Technology: The LXHL-PL09 Amber LUXEON III is built with Aluminum Indium Gallium Phosphide (AlInGaP).

In the manufacturing of semiconductor products, there is a variation of performance around the average values given in the technical data sheets. For this reason, Philips Lumileds bins the LED components for luminous flux, color and forward voltage (Vf).  All LED’s packaged within a reel are of the same three variable bin combination.

Note: Although several bins are outlined, product availability in a particular bin varies by production run and by product performance. Not all bins are available in all colors. To verify high volume supportability of parts chosen for your application design, please consult your Philips Lumileds/Future Lighting Solutions sales representative.

Without power, LED die within different reels may appear visually different.
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
ALLIANCE MEMORY INC
AS7C256B-1...
AS7C256B Series 256-kbit (32 K x 8) 5 V 12 ns CMOS Static RAM - SOJ-28
From $1.13 CAD
ADDA
AD3512HB-G...
AD Series High Speed 35 mm 7.1 CFM 12 VDC 5 Blade Ball Bearing Fan
From $4.81 CAD
MICROCHIP
DM320002
PIC32 I/O Expansion Board
From $72.76 CAD
TYCO ELECTRONICS
1-641126-0...
MTA-100 10 Position Through-Hole Single Row Straight Wire to Board Header
From $0.7074 CAD
VISHAY
SMBJ12CA-E...
600 W SMB Package 12 V Bi DirectionalSMD Transient Voltage Suppressor Diode
From $0.4548 CAD
MILL-MAX
310-41-008...
Swage Mount 0.043 Solder Mount Printed Circuit Pin
From $0.0142 CAD
PHILIPS LUMILEDS
LXHL-PL09
Luxeon III Emitter High Power LED Amber Lambertian 1400 mA 110 Lumens Typical
From $4.50 CAD
 

NEED HELP? WE'RE AVAILABLE AT 1-800-675-1619

Stay in touch with the latest news...