THIS PRODUCT IS AVAILABLE IN BOTH
CUT TO LENGTH QTYS & MINI-REELS

PHILIPS LUMILEDS   

Luxeon K2 SMT Emitter High Power LED Green Lambertian 350mA 40 Lumens Min

Mfr Part#: LXK2-PM12-R00
Mounting Method:  SurfaceMount 

Packaging:  Cut Tape

 
 

Customer Rating: 0

No. of Ratings: 0

Rate this product

Write a review


Download Center

Prices

$4.15 USD (each)
1-24 $4.15
25-99 $3.86 (Save 7%)
100+ $3.43 (Save 17%)

Availability

Qty in Stock: 47
Reserve Stock: 412
In Transit: N/A
LT: N/A
Min. Order Qty: 1
Multiple of: 1
Add to Cart
 

Overview

Product Highlight

  • Color: Green
  • Radiation Pattern: Lambertian
  • Flux: 75 lm
  • Radiometric Power: 
  • Drive Current: 0.7 A
  • Forward Current: 0.7 A
  • Forward Voltage: 3.6 V


LUXEON K2 is no longer available for new designs.  Customers should contact their account representatives to discuss the availability of LUXEON K2 and for information regarding tools available to assist you in migrating to LUXEON Rebel (www.FutureLightingSolutions.com).  Philips Lumileds appreciates your business and looks forward to continuing to support you through the product transition.”

www.FutureLightingSolutions.com   

Americas    1-888-LUXEON2
Europe        00-800-44FUTURE
Asia           +800-LUMILEDS
Japan         +81-0120-667-013
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
CRYDOM
F1842SDK12...
F18 Series 40 A 1.4 V Screw Mount Power Module
From $48.23 USD
PANASONIC ELECTRIC WORKS
OAC10/32-A...
I/O Series 10 to 32 VDC AC Output Module
From $14.50 USD
ACTEL
AGLN-Z-NAN...
IGLOO Nano FPGA Starter Kit
From $49.00 USD
FREESCALE SEMICONDUCTOR
KITMPL115A...
Evaluation board that demontrates I2C communication protocol for part# MPL115A2
From $17.68 USD
AVX
TAJB106K01...
3528 10 uf 10% Tolerance 10 V SMD Standard Molded Tantalum Capacitor
From $0.0960 USD
BRADY CORP
THT-72-457...
THT Series 1.750"x.250"High Temperature Polyimide Thermal Transfer Labels 10k/Pk
From $895.00 USD
PHILIPS LUMILEDS
LXK2-PM12-...
Luxeon K2 SMT Emitter High Power LED Green Lambertian 350mA 40 Lumens Min
From $4.15 USD
 

NEED HELP? WE'RE AVAILABLE AT 1-800-675-1619

Stay in touch with the latest news...

MINI-REEL CALCULATOR

Future Electronics offers this product to be custom packaged onto our production ready Mini-Reels.

Select the number of reels you require and the quantity of components to be placed on each reel.
2 is the minimum quantity and 249 is the maximum quantity that can go on this Mini-Reel.
Number of Reels
Number of Components
Calculate
NOW
No. of
Reels
Quantity per Reel Unit Price
inc. Reeling fee
Ext. Price
inc. Reeling fee
1 2 $7.6500 USD $15.30 USD
A $7.00 reeling fee will be applied to each reel ordered. Mini-Reels are custom product and are non-cancelable and non-returnable