PHILIPS LUMILEDS   

Rebel SMT Emitter High Power LED Red-Orange Lambertian 350 mA 40 Lumens Min

Mfr Part#: LXML-PH01-0040
Mounting Method:  SurfaceMount 

Packaging:  REEL

 
 

Customer Rating: 0

No. of Ratings: 0

Rate this product

Write a review


Download Center

Prices

$1.41 USD (each)
500+ $1.41

Availability

Qty in Stock: 30,500
Reserve Stock: 40,500
In Transit: N/A
LT: N/A
Min. Order Qty: 500
Multiple of: 500
Add to Cart
 

Overview

Product Highlight

  • Color: Red Orange
  • Radiation Pattern: Lambertian
  • Flux: 40 lm
  • Radiometric Power: 
  • Drive Current: 350 mA
  • Forward Current: 
  • Forward Voltage: 3.6 V

The LUXEON® Rebel, by Philips Lumileds, is the smallest surface mountable power LED available today. With the industry's best lumens per package, highest light density (lumens per mm2), and the highest packing density, LUXEON Rebel is ideal for both space-constrained and conventional solid-state lighting applications.

 Advantages of LUXEON Rebel High-Power LED’s: 

  • Delivers more useable light and higher flux density
  • Optimizes applications to reduce size and cost
  • Allows for tighter packing of LEDs for color mixing applications
  • Enables the engineering of more robust applications
  • Is usable with standard FR4 PCB technology
  • Simplifies manufacturing through the use of surface mount technology

The LUXEON Rebel is available in Cool-White, Neutral-White, Warm-White, Blue, Royal Blue, Green, Cyan, Red-Orange, Red and Amber.

Philips Lumileds is a leader in LED materials and LED packaging technologies and was the first manufacturer to offer a high power LED lighting device for solid state lighting. 

The LXML-PH01-0040 LUXEON Rebel is a Red-Orange power LED with a Minimum Luminous Flux of 40 lumens measured at 350mA and a Typical Luminous Flux of 85 lumens measured at 700mA.

Performance: The LXML-PH01-0040 Red-orange power LED has a typical Dominant Wavelength of 617nm across a 613.5nm to 620.5nm range. The typical Forward Voltage is 2.9 Volts (V) measured at 350mA.

Red-Orange LUXEON Rebel Emitters are tested and binned for dominant wavelength.

The LXML-PH01-0040 emits a Lambertian beam, suitable for use with commercially available optical systems. The typical viewing angle is 140 degrees (total angle at which 90% of total luminous flux is captured).

Technology: The LXML-PH01-0040 Red-orange LUXEON Rebel is built with Aluminum Indium Gallium Phosphide (AlInGaP).

In the manufacturing of semiconductor products, there is a variation of performance around the average values given in the technical data sheets. For this reason, Philips Lumileds bins the LED components for luminous flux, color and forward voltage (Vf).  All LED’s packaged within a reel are of the same three variable bin combination.

Note: Although several bins are outlined, product availability in a particular bin varies by production run and by product performance. Not all bins are available in all colors. To verify high volume supportability of parts chosen for your application design, please consult your Philips Lumileds/Future Lighting Solutions sales representative.  

Without power, LED die within different reels may appear visually different.

For a sample of suitable Rebel Optics please refer to the Related Product Tab above.  To browse all of Future's Optical product click here.
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
ABRACON
MEMSPEED P...
Abracon MEMSpeed Programmer 3 X 2.5 Oscillilator Starter Kit with 50 Free Blanks
From $299.00 USD
CONDOR
GPC55DG
GPC Series 55 W Quad Output +5/+24/+12/-12 V AC/DC Global Performance Switcher
From $92.41 USD
NATIONAL SEMICONDUCTOR
LM3526MX-L...
LM3526 Series Dual Port USB Power Switch and Over-current Protection
From $1.47 USD
PHILIPS LUMILEDS
LXML-PH01-...
Rebel SMT Emitter High Power LED Red-Orange Lambertian 350 mA 40 Lumens Min
From $1.41 USD
NATIONAL SEMICONDUCTOR
LM397MF/NO...
LM397 Series Single SOT-23 5 Pin General Purpose Voltage Comparator
From $0.3100 USD
SUMIDA ELECTRONICS
CDRH6D28NP...
CDRH Series 22 uH 30 % 1.2 A Shielded SMD Power Inductor
From $0.3450 USD
CHERRY ELECTRICAL PRODUCTS
G836104LUN...
G83-6104 Series Black QWERTY USB 104 Key Postion Business Keyboard
From $37.39 USD
 

NEED HELP? WE'RE AVAILABLE AT 1-800-675-1619

Stay in touch with the latest news...