LUMILEDS  

SuperFlux Low Power LED Red Lambertian 70 mA 2.6 V 3.8 Lumens

Mfr Part#: HPWT-DD00-00000
Mounting Method:  Through Hole
Packaging:  TUBE
Std Packaging Qty:  1,200


Share


Prices

$0.3500 USD (each)
30+ $0.3500

Availability

Qty in Stock :   5,910
Factory Stock : N/A
Factory Lead-Time: N/A
Min. Order Qty: 30
Multiple of: 1
Add to Cart
 

Overview

Product Highlight

  • Family: SuperFlux
  • Color: Red
  • Radiation Pattern: Lambertian
  • Flux: 3.8 lm
  • Forward (Drive) Current: 70 mA
  • Forward Voltage: 2.6 V

The SuperFlux Mid Power LED Emitters family employs the world's brightest red-orange and amber LED materials, which allow designers to match the color of popular lighting applications, such as automotive tail, stop and turn signal lamps, and electronic signs.

The low profile package can be easily coupled with reflectors or lenses to efficiently distribute light and provide the desired lit appearance.

This revolutionary package design allows the lighting designer to reduce the number of LEDs required and provide a more uniform and unique illuminated appearance than with other LED solutions. This is possible through the efficient optical package design and high current capabilities.

Features:

  • High Luminance
  • Uniform Color
  • Low Power Consumption
  • Low Thermal Resistance
  • Low Profile
  • Meets SAE/ECE/JIS automotive color requirements
  • Packaged in tubes for use with automatic insertion equipment

Applications:

  • Automotive Exterior Lighting
  • Electronic Signs and Signals
  • Specialty Lighting

View the complete family of SuperFlux Low Power LED Emitters

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 1-800-675-1619

Product Reviews (0)

Stay in touch with the latest news...