THIS PRODUCT IS AVAILABLE IN BOTH
CUT TO LENGTH QTYS & MINI-REELS

PHILIPS LUMILEDS   

Rebel SMT Emitter High Power LED Green Lambertian 350 mA 80 Lumens Min

Mfr Part#: LXML-PM01-0080
Mounting Method:  SurfaceMount 

Packaging:  Cut Tape

 
 

Customer Rating: 0

No. of Ratings: 0

Rate this product

Write a review


Download Center

Prices

$4.73 USD (each)
1-24 $4.73
25-99 $3.74 (Save 21%)
100+ $2.99 (Save 37%)

Availability

Qty in Stock: 585
Reserve Stock: 750
In Transit: N/A
LT: N/A
Min. Order Qty: 1
Multiple of: 1
Add to Cart
 

Overview

Product Highlight

  • Color: Green
  • Radiation Pattern: Lambertian
  • Flux: 80 lm
  • Radiometric Power: 
  • Drive Current: 350 mA
  • Forward Current: 
  • Forward Voltage: 3.4 V

The LUXEON® Rebel, by Philips Lumileds, is the smallest surface mountable power LED available today. With the industry's best lumens per package, highest light density (lumens per mm2), and the highest packing density, LUXEON Rebel is ideal for both space-constrained and conventional solid-state lighting applications.

Advantages of LUXEON Rebel High-Power LED’s: 

  • Delivers more useable light and higher flux density
  • Optimizes applications to reduce size and cost
  • Allows for tighter packing of LEDs for color mixing applications
  • Enables the engineering of more robust applications
  • Is usable with standard FR4 PCB technology
  • Simplifies manufacturing through the use of surface mount technology

The LUXEON Rebel is available in Cool-White, Neutral-White, Warm-White, Blue, Royal Blue, Green, Cyan, Red-Orange, Red and Amber.

Philips Lumileds is a leader in LED materials and LED packaging technologies and was the first manufacturer to offer a high power LED lighting device for solid state lighting. 

The LXML-PM01-0080 LUXEON Rebel is a Green power LED with a Minimum Luminous Flux of 80 lumens measured at 350mA and a Typical Luminous Flux of 145 lumens measured at 700mA.

Performance: The LXML-PM01-0080 Green power LED has a typical Dominant Wavelength of 530nm across a 520nm to 550nm range. The typical Forward Voltage is 3.15 Volts (V) measured at 350mA.

Green LUXEON Rebel Emitters are tested and binned for dominant wavelength.

The LXML-PM01-0080 emits a Lambertian beam, suitable for use with commercially available optical systems.  The typical viewing angle is 140 degrees (total angle at which 90% of total luminous flux is captured).

Technology: The LXML-PM01-0080 Green LUXEON Rebel is built with Indium-Gallium-Nitride (InGaN).

In the manufacturing of semiconductor products, there is a variation of performance around the average values given in the technical data sheets. For this reason, Philips Lumileds bins the LED components for luminous flux, color and forward voltage (Vf).  All LED’s packaged within a reel are of the same three variable bin combination.

Note: Although several bins are outlined, product availability in a particular bin varies by production run and by product performance. Not all bins are available in all colors. To verify high volume supportability of parts chosen for your application design, please consult your Philips Lumileds/Future Lighting Solutions sales representative.

Without power, LED die within different reels may appear visually different. 

For a sample of suitable Rebel Optics please refer to the Related Product Tab above.  To browse all of Future's Optical product click here.
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
E-SWITCH
TL1100F160...
12 mm x 12 mm Tact Switch
From $0.4000 USD
PHILIPS LUMILEDS
LXML-PM01-...
Rebel SMT Emitter High Power LED Green Lambertian 350 mA 80 Lumens Min
From $4.73 USD
RAYCHEM
GTCS23-750...
3 mm Dual Pole 75 V 100 A Surface Mount Gas Discharge Tube Device
From $0.5400 USD
FREESCALE SEMICONDUCTOR
MPC8314EVR...
MPC8314E Series 32-Bit 400 MHz PowerQUICC II Pro Processor - PBGA-620
Call for pricing
CYPRESS
CY62256NLL...
CY62256N Series 256 kbit (32 K x 8) 4.5 - 5.5 V 55 ns Static RAM - PDIP-28
From $1.71 USD
AGILENT
DSO5012A
5000 Series 100 MHz High Performance 2 Channel Portable Oscilloscope
From $4,413.00 USD
 

NEED HELP? WE'RE AVAILABLE AT 1-800-675-1619

Stay in touch with the latest news...

MINI-REEL CALCULATOR

Future Electronics offers this product to be custom packaged onto our production ready Mini-Reels.

Select the number of reels you require and the quantity of components to be placed on each reel.
2 is the minimum quantity and 499 is the maximum quantity that can go on this Mini-Reel.
Number of Reels
Number of Components
Calculate
NOW
No. of
Reels
Quantity per Reel Unit Price
inc. Reeling fee
Ext. Price
inc. Reeling fee
1 2 $8.2300 USD $16.46 USD
A $7.00 reeling fee will be applied to each reel ordered. Mini-Reels are custom product and are non-cancelable and non-returnable