PHILIPS LUMILEDS   

Luxeon I Emitter High Power LED Red Lambertian 350 mA 44 Lumens Typical

Mfr Part#: LXHL-PD01
Mounting Method:  SurfaceMount 

Packaging:  REEL

 
 

Customer Rating: 0

No. of Ratings: 0

Rate this product

Write a review


Download Center

Prices

$2.19 CAD (each)
500+ $2.19

Availability

Qty in Stock: 227,000
Reserve Stock: 54,500
In Transit: N/A
LT: N/A
Min. Order Qty: 500
Multiple of: 500
Add to Cart
 

Overview

Product Highlight

  • Color: Red
  • Radiation Pattern: Lambertian
  • Flux: 44 lm
  • Radiometric Power: 
  • Forward Current: 350 mA
  • Forward Voltage: 2.95 V

LUXEON I is no longer available for new designs.  Customers should contact their account representatives to discuss the availability of LUXEON I and for information regarding tools available to assist you in migrating to LUXEON Rebel (www.FutureLightingSolutions.com).  Philips Lumileds appreciates your business and looks forward to continuing to support you through the product transition.”

www.FutureLightingSolutions.com  

Americas    1-888-LUXEON2
Europe        00-800-44FUTURE
Asia           +800-LUMILEDS
Japan         +81-0120-667-013

LUXEON I, by Philips Lumileds, is the original power LED, is the perfect solution for everyday purposes including automotive LED lighting, traffic signaling, signage, and a wide-range of general LED lighting applications. LUXEON I giving you total design freedom and allowing you to create never before possible lighting solutions.

Advantages of LUXEON I High-Power LEDs: 

  • Offers high lumen output
  • Extensive field proven reliability
  • Delivers superior lumen maintenance
  • Enables fully dimmable applications
  • Available in a wide range of colors

The LUXEON I is available in all colors including Cool-White, Warm-White, Blue, Royal Blue, Green, Cyan, Red-Orange, Red and Amber.

Philips Lumileds is a leader in LED materials and LED packaging technologies and was the first manufacturer to offer a high power LED lighting device for solid state lighting

The LXHL-PD01 LUXEON I is a Red power LED with a Typical Luminous Flux of 44 lumens measured at 350mA.

Performance: The LXHL-PD01 Red power LED has a typical dominant wavelength of 627nm across a 620.5nm to 645nm range.  The typical Forward Voltage is 2.95 Volts (V) measured at 350mA.

Red LUXEON I Emitters are tested and binned for dominant wavelength.

The LXHL-PD01 emits a Lambertian beam pattern, suitable for use with commercially available optical systems.  The typical viewing angle is 140 degrees (total angle at which 90% of total luminous flux is captured).

Technology: The LXHL-PD01 Red LUXEON I LEDs are built with Aluminum Indium Gallium Phosphide (AlInGaP).

In the manufacturing of semiconductor products, there is a variation of performance around the average values given in the technical data sheets. For this reason, Philips Lumileds bins the LED components for luminous flux, color and forward voltage (Vf).  All LED’s packaged within a reel are of the same three variable bin combination.

Note: Although several bins are outlined, product availability in a particular bin varies by production run and by product performance. Not all bins are available in all colors. To verify high volume supportability of parts chosen for your application design, please consult your Philips Lumileds/Future Lighting Solutions sales representative.

Without power, LED die within different reels may appear visually different.
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
ADDA
AD0412HX-G...
AD Series High Speed 40 mm 3.7 CFM 12 VDC 7 Blade Ball Bearing Fan
From $5.96 CAD
BRADY CORP
TL-PK-11
Vinyl .750 " x .375 " WARRANTY VOID IF SEAL IS BROKEN Tamper Seals 480 per pack
From $24.02 CAD
ADAM TECH
MDJ-006
Mini Din Jack with Right Angle Mount
From $0.5576 CAD
ARGON
PC500-1000...
PC500 Series Polyimide Heat Resistant 1.000 inch 1 mil Tape
From $18.25 CAD
AVAGO TECHNOLOGIES
HDSP-4603-...
HDSP Series Single Digit Seven Segment Green 0.43" Common Cathode Display
From $2.76 CAD
PHILIPS LUMILEDS
LXHL-PD01
Luxeon I Emitter High Power LED Red Lambertian 350 mA 44 Lumens Typical
From $2.19 CAD
CARCLO OPTICS
10235
LUXEON Rebel Black Round LED Holder for 20 mm Optic
From $0.4157 CAD
 

NEED HELP? WE'RE AVAILABLE AT 1-800-675-1619

Stay in touch with the latest news...