LUMILEDS  

LUXEON Rebel SMT High Power LED Emitter Royal Blue Lambertian 700 mA 3 V 900 mW

Mfr Part#: LXML-PR02-A900
Mounting Method:  Surface Mount
Packaging:  REEL
Std Packaging Qty:  1,000

 
 

Share


Download Center

Prices

$1.30 USD (each)
1000+ $1.30

Availability

Qty in Stock : 0
On Order :
224,000
Min. Order Qty: 1,000
Multiple of: 1,000
Add to Cart
 

Overview

Product Highlight

  • Application: Architectural/Entertainment/Emergency Vehicle Lighting
  • Family: LUXEON Rebel
  • Color: Royal Blue
  • Radiation Pattern: Lambertian
  • Radiometric Power: 900 mW
  • Test Current: 700 mA
  • Forward (Drive) Current: 1000 mA
  • Forward Voltage: 3 V

The LXML-PR02-A900 is a 700 mA 3 V LUXEON Rebel ES SMT royal blue lambertian high power LED emitter.

It is ideal for a wide variety of lighting, signaling, signage and entertainment applications.

Features:

  • Deliver more usable light and higher flux density
  • Optimize applications to reduce size and cost
  • Tightly pack the LEDs for mixing
  • Simplify manufacturing through the use of surface mount technology
  • Test current 350 mA

View the Available LXML-PR series of High Power LED Emitters 

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 1-800-675-1619

Product Reviews (0)

Stay in touch with the latest news...