LUXEON K2 is no longer available for new designs. Customers should contact their account representatives to discuss the availability of LUXEON K2 and for information regarding tools available to assist you in migrating to LUXEON Rebel (www.FutureLightingSolutions.com). Philips Lumileds appreciates your business and looks forward to continuing to support you through the product transition.”
www.FutureLightingSolutions.com
Americas 1-888-LUXEON2
Europe 00-800-44FUTURE
Asia +800-LUMILEDS
Japan +81-0120-667-013
Maximum Performance, Maximum Operating Range
The LUXEON K2, by Philips Lumileds, is the most robust and rugged high performance LED available. It delivers industry leading light output, simpler and more efficient thermal management, and the ability to be driven at higher currents for longer periods of time compared to any other LED on the market. Offering lighting industry leading lumens per package, LUXEON K2 enables the opportunity to create never before possible lighting solutions.
Advantages of LUXEON K2 High-Power LEDs:
- Delivers more useable light per package
- Optimizes applications to reduce size and cost
- Enables the engineering of more robust applications
- Reduces thermal management engineering requirements
- Utilizes standard FR4 PCB technology and MCPCB solutions
- Simplifies manufacturing through the use of surface mount technology
The LUXEON K2 is available in all colors including Cool-White, Neutral-White, Warm-White, Blue, Royal Blue, Green, Cyan, Red-Orange, Red and Amber.
Philips Lumileds is a leader in LED materials and LED packaging technologies and was the first manufacturer to offer a high power LED lighting device for solid state lighting.
The LXK2-PW12-S00 LUXEON K2 is a Cool-White power LED with a Minimum Luminous Flux of 51.7 lumens measured at 350mA and a Typical Luminous Flux of 100 lumens measured at 700mA.
Performance: The LXK2-PW12-S00 Cool-White power LED has a typical CCT of 6500K across a 4500K to 10,000K range, and a typical CRI (Color Rendering Index) of 70. The typical Forward Voltage is 3.42 Volts (V) measured at 350mA.
White LUXEON K2 Emitters are tested and binned by x and y coordinates within a correlated color temperature on the CIE 1931 Chromaticity Diagram.
The LXK2-PW12-S00 emits a Lambertian beam pattern, suitable for use with commercially available optical systems. The typical viewing angle is 140 degrees (total angle at which 90% of total luminous flux is captured).
Technology: The LXK2-PW12-S00 cool-white LUXEON K2 LED is built with blue Indium-Gallium-Nitride (InGaN) LED chips with a phosphor coating to create white light. LUXEON® LEDs use a patented conformal phosphor coating process that uniformly coats the LED with phosphor. This eliminates the blue-ring effect common to other white LEDs and delivers the consistent white color throughout the light beam making LUXEON® the best white LED lighting source available today.
In the manufacturing of semiconductor products, there is a variation of performance around the average values given in the technical data sheets. For this reason, Philips Lumileds bins the LED components for luminous flux, color and forward voltage (Vf). All LED’s packaged within a reel are of the same three variable bin combination.
Note: Although several bins are outlined, product availability in a particular bin varies by production run and by product performance. Not all bins are available in all colors. To verify high volume supportability of parts chosen for your application design, please consult your Philips Lumileds/Future Lighting Solutions sales representative.
Without power, LED die within different reels may appear visually different.