LUXEON Rebel PLUS High Power LED Warm White 80 CRI 3500 K 3 Step MCE 350 mA

Mfr Part#: LX18-P135-3
Mounting Method:  Surface Mount
Packaging:  REEL
Std Packaging Qty:  1,000




$1.05 USD (each)
1000+ $1.05


Qty in Stock : 9,000
On Order :
Min. Order Qty: 1,000
Multiple of: 1,000
Add to Cart


Product Highlight

  • Application: Bollard/Canopy/Downlight/Emergency Vehicle Lighting/High Bay/Low Bay/Outdoor Wall Pack/Parking Lot/Portable/Retrofit Bulb/Spotlight/Streetlight
  • Family: Luxeon Rebel PLUS
  • Type of White: Warm
  • Color: White
  • Radiation Pattern: Lambertian
  • Flux: 90 lm
  • Test Current: 350 mA
  • Forward (Drive) Current: 1000 mA
  • Forward Voltage: 2.76 V

The LX18-P135-3 is a LUXEON Rebel PLUS LED designed to offer single emitter, illumination grade LED light source with superior efficacy, color consistency and high light output.

Features & Benefits:

  • Hot tested at real world conditions at Tj = 85°C
  • LM-80 compliant
  • Typical Vf of 2.76V at 350 mA, 85°C
  • Optically compatible with LUXEON Rebel platform
  • Available in 3-step and 5-step MacAdam Ellipse


  • Indoor lighting segments
    • Retrofit bulbs
    • Office
    • Hospitality
    • School and home lighting

View the available LX18 series of LED Emitters

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 1-800-675-1619

Product Reviews (0)

Stay in touch with the latest news...