LUMILEDS  

LUXEON R SMT High Power LED Emitter Cool White Lambertian 5000K 700 mA 200lm Min

Mfr Part#: LXA7-PW50
Mounting Method:  Surface Mount
Packaging:  REEL
Std Packaging Qty:  1,000

 
 

Share


Prices

$1.38 USD (each)
1000+ $1.38

Availability

Qty in Stock : 0
On Order :
3,000
Min. Order Qty: 1,000
Multiple of: 1,000
Add to Cart
 

Overview

Product Highlight

  • Application: Bollard/Canopy/High Bay/Low Bay/Outdoor Wall Pack/Parking Lot/Streetlight
  • Family: Luxeon R
  • Type of White: Cool
  • Color: White
  • Radiation Pattern: Lambertian
  • Flux: 200 lm
  • Test Current: 700 mA
  • Forward (Drive) Current: 1000 mA
  • Forward Voltage: 3.25 V
The LXA7-PW50 is a High Power 5000K Lambertian 700 mA Illumination Grade cool white LED, designed for outdoor and industrial lighting applications.

The LUXEON R delivers freedom from Binning to ensure uniformity from solution to solution. With a minimum color rendering index (CRI) of 70, it meets the most stringent standards required by municipalities, utilities, and property owners today.

Feature and Benefits:

  • Freedom from Binning for superior quality of light
  • Single 5-step Macadam ellipse
  • Hot tested at real world conditions of 700 mA and Tj = 85°C
  • Maximum light output and lowest cost of light
  • Simplified design and accelerated time to market
  • Specified typical 75 CRI and minimum 70 CRI at 700 mA, Tj = 85°C.
  • Available in 3000 K, 4000K, 5000 K, 5700 K, 6500 K CCTs
  • Meets the most aggressive outdoor lighting standards
  • Simplified supply chain and manufacturing
  • Enables more efficient “warm white” city center lighting to replace HPS

Applications:

  • Industrial lighting applications
  • Streetlights
  • High-bay lights
  • Wall packs and bollards

View the LXA7-PW Series of LED emitters

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 1-800-675-1619

Product Reviews (0)

Stay in touch with the latest news...