THIS PRODUCT IS AVAILABLE IN BOTH
CUT TO LENGTH QTYS & MINI-REELS

PHILIPS LUMILEDS   

Luxeon K2 SMT Emitter High Power LED Neutral White Lambertian 1500 mA 250 Lumens

Mfr Part#: LXK2-PWN4-0180
Mounting Method:  SurfaceMount 

Packaging:  Cut Tape

 
 

Customer Rating: 0

No. of Ratings: 0

Rate this product

Write a review


Download Center

Prices

$3.93 USD (each)
250+ $3.93

Availability

Qty in Stock: 0
Reserve Stock: 0
In Transit: N/A
LT: N/A
Min. Order Qty: 250
Multiple of: 250
Add to Cart
 

Overview

Product Highlight

  • Type of White: Neutral
  • Radiation Pattern: Lambertian
  • Flux: 250 lm
  • Drive Current: 1.5 A
  • Forward Current: 
  • Forward Voltage: 3.85 V

LUXEON K2 with TFFC is no longer available for new designs.  Customers should contact their account representatives to discuss the availability of LUXEON K2 with TFFC and for information regarding tools available to assist you in migrating to LUXEON Rebel (www.FutureLightingSolutions.com).  Philips Lumileds appreciates your business and looks forward to continuing to support you through the product transition.”

www.FutureLightingSolutions.com   Americas    1-888-LUXEON2
Europe        00-800-44FUTURE
Asia           +800-LUMILEDS
Japan         +81-0120-667-013

Maximum Performance, Maximum Operating Range

The LUXEON K2, by Philips Lumileds, is the most robust and rugged high performance LED available. It delivers industry leading light output, simpler and more efficient thermal management, and the ability to be driven at higher currents for longer periods of time compared to any other LED on the market. Offering lighting industry leading lumens per package, LUXEON K2 enables the opportunity to create never before possible lighting solutions.

Advantages of LUXEON K2 High-Power LEDs: 

  • Delivers more useable light per package
  • Optimizes applications to reduce size and cost
  • Enables the engineering of more robust applications
  • Reduces thermal management engineering requirements
  • Utilizes standard FR4 PCB technology and MCPCB solutions
  • Simplifies manufacturing through the use of surface mount technology 

The LUXEON K2 is available in all colors including Cool-White, Neutral-White, Warm-White, Blue, Royal Blue, Green, Cyan, Red-Orange, Red and Amber.

Philips Lumileds is a leader in LED materials and LED packaging technologies and was the first manufacturer to offer a high power LED lighting device for solid state lighting.

The LXK2- PWN4-0180 LUXEON K2 with TFFC is a Neutral-White power LED with a Minimum Luminous Flux of 180 lumens measured at 1000mA and a Typical Luminous Flux of 250 lumens measured at 1500mA.

Performance: The LXK2- PWN4-0180 Neutral-White power LED has a typical CCT of 4100K across a 3500K to 4500K range, and a typical CRI (Color Rendering Index) of Neutral-White is 75.  The typical Forward Voltage is 3.65 Volts (V) measured at 1000mA.

White LUXEON K2 with TFFC Emitters are tested and binned by x and y coordinates within a correlated color temperature on the CIE 1931 Chromaticity Diagram.

The LXK2- PWN4-0180 emits a Lambertian beam pattern, suitable for use with commercially available optical systems. The typical viewing angle is 120 degrees (total angle at which 90% of total luminous flux is captured).

Technology: The LXK2- PWN4-0180 cool-white LUXEON K2 with TFFC LEDs are built with blue Indium-Gallium-Nitride (InGaN) LED chips with a phosphor coating to create white light. LUXEON® LEDs use a patented conformal phosphor coating process that uniformly coats the LED with phosphor. This eliminates the blue-ring effect common to other white LEDs and delivers the consistent white color throughout the light beam making LUXEON® the best white LED lighting source available today. Thin Film Flip Chip (TFFC) is a proprietary Philips Lumileds LED chip design that offers higher light output and greater efficiencies compared to traditional LED technologies.

In the manufacturing of semiconductor products, there is a variation of performance around the average values given in the technical data sheets. For this reason, Philips Lumileds bins the LED components for luminous flux, color and forward voltage (Vf).  All LED’s packaged within a reel are of the same three variable bin combination.

Note: Although several bins are outlined, product availability in a particular bin varies by production run and by product performance. Not all bins are available in all colors. To verify high volume supportability of parts chosen for your application design, please consult your Philips Lumileds/Future Lighting Solutions sales representative.

Without power, LED die within different reels may appear visually different.
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
ALTECH CORPORATION
1DU15R
R Series 15 A 1 Pole DIN Rail Thermal Magnetic Circuit Breaker
From $15.33 USD
MICROCHIP
SW006011
MPLAB® C Compiler for PIC18 MCUs
From $495.00 USD
CYAN TECHNOLOGY LTD.
EVALKIT-UP...
Ember 260 Module + Base Board + Dongle + Cables + CyanIDE CD Eval Kit
From $117.00 USD
NXP
OM11043
mbed LPC1768 rapid protoyping tool
From $60.00 USD
PHILIPS LUMILEDS
LXK2-PWN4-...
Luxeon K2 SMT Emitter High Power LED Neutral White Lambertian 1500 mA 250 Lumens
From $3.93 USD
 

NEED HELP? WE'RE AVAILABLE AT 1-800-675-1619

Stay in touch with the latest news...

MINI-REEL CALCULATOR

Future Electronics offers this product to be custom packaged onto our production ready Mini-Reels.

Select the number of reels you require and the quantity of components to be placed on each reel.
251 is the minimum quantity and 99 is the maximum quantity that can go on this Mini-Reel.
Number of Reels
Number of Components
Calculate
NOW
No. of
Reels
Quantity per Reel Unit Price
inc. Reeling fee
Ext. Price
inc. Reeling fee
1 251 $3.9579 USD $993.43 USD
A $7.00 reeling fee will be applied to each reel ordered. Mini-Reels are custom product and are non-cancelable and non-returnable