PHILIPS LUMILEDS   

Rebel SMT Emitter High Power LED Warm White Lambertian 350 mA 40 Lumens Min

Mfr Part#: LXML-PWW1-0040
Mounting Method:  SurfaceMount 

Packaging:  Cut Tape

 
 

Customer Rating: 0

No. of Ratings: 0

Rate this product

Write a review


Download Center

Prices

Call for pricing (each)

Availability

Qty in Stock:
Reserve Stock:
In Transit:
Min. Order Qty:
Multiple of:
Add to Cart
 

Overview

Product Highlight

  • Type of White: Warm
  • Radiation Pattern: Lambertian
  • Flux: 40 lm
  • Drive Current: 350 mA
  • Forward Current: 
  • Forward Voltage: 3.4 V

The LUXEON® Rebel, by Philips Lumileds, is the smallest surface mountable power LED available today. With the industry's best lumens per package, highest light density (lumens per mm2), and the highest packing density, LUXEON Rebel is ideal for both space-constrained and conventional solid-state lighting applications.

 Advantages of LUXEON Rebel High-Power LED’s: 

  • Delivers more useable light and higher flux density
  • Optimizes applications to reduce size and cost
  • Allows for tighter packing of LEDs for color mixing applications
  • Enables the engineering of more robust applications
  • Is usable with standard FR4 PCB technology
  • Simplifies manufacturing through the use of surface mount technology

The LUXEON Rebel is available in Cool-White, Neutral-White, Warm-White, Blue, Royal Blue, Green, Cyan, Red-Orange, Red and Amber. 

Philips Lumileds is a leader in LED materials and LED packaging technologies and was the first manufacturer to offer a high power LED lighting device for solid state lighting. 

Not recommended for new designs, please refer to related products

The LXML-PWW1-0040 LUXEON Rebel is a Warm-White power LED with a Minimum Luminous Flux of 40 lumens measured at 350mA and a Typical Luminous Flux of 80 lumens measured at 700mA.

Performance: The LXML-PWW1-0040 Warm-White power LED has a typical CCT of 3100K across a 2540K to 3500K range, and a typical CRI (Color Rendering Index) of 85. The typical Forward Voltage is 3.15 Volts (V) measured at 350mA.

White LUXEON Rebel Emitters are tested and binned by x and y coordinates within a correlated color temperature on the CIE 1931 Chromaticity Diagram. 

The LXML-PWW1-0040 emits a Lambertian beam, suitable for use with commercially available optical systems.  The typical viewing angle is 140 degrees (total angle at which 90% of total luminous flux is captured).

Technology: The LXML-PWW1-0040 warm-white LUXEON Rebel is built with blue Indium-Gallium-Nitride (InGaN) LED chips with a phosphor coating to create white light. LUXEON® LEDs use a patented conformal phosphor coating process that uniformly coats the LED with phosphor. This eliminates the blue-ring effect common to other white LEDs and delivers the consistent white color throughout the light beam making LUXEON® the best white LED lighting source available today. 

In the manufacturing of semiconductor products, there is a variation of performance around the average values given in the technical data sheets. For this reason, Philips Lumileds bins the LED components for luminous flux, color and forward voltage (Vf).  All LED’s packaged within a reel are of the same three variable bin combination.  

Note: Although several bins are outlined, product availability in a particular bin varies by production run and by product performance. Not all bins are available in all colors. To verify high volume supportability of parts chosen for your application design, please consult your Philips Lumileds/Future Lighting Solutions sales representative.

Without power, LED die within different reels may appear visually different.    

For a sample of suitable Rebel Optics please refer to the Related Product Tab above.  To browse all of Future's Optical product click here.

Accessories ()
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
ZEROG WIRELESS INC
ZG2100MC
802.11 3.3V SPI WI-FI Module With On-Board PCB Antenna
Call for pricing
PHILIPS LUMILEDS
LXML-PWN1-...
Rebel SMT Emitter High Power LED Neutral White Lambertian 350 mA 80 Lumens Min
From $3.23 USD
 

NEED HELP? WE'RE AVAILABLE AT 1-800-675-1619

Stay in touch with the latest news...