The LXM3-PW61 LUXEON Rebel is 3500K Nominal CCT power LED with a minimum Luminous Flux of 67 lumens and a minimum CRI of 80.
Performance: The LXM3-PW61 power LED has a typical CCT of 3500K across a range of 3220K to 3710K, and a typical CRI (Color Rendering Index) of 85. The typical Forward Voltage is 3.00 Volts (V) measured at 350mA.
White LUXEON Rebel Emitters are tested and binned by x and y coordinates within a correlated color temperature on the CIE 1931 Chromaticity Diagram.
The LXM3-PW61 emits a Lambertian radiation pattern, suitable for use with commercially available optical systems. The typical viewing angle is 160 degrees (total angle at which 90% of total luminous flux is captured).
Technology: The LXM3-PW61 LUXEON Rebel is built with blue Indium-Gallium-Nitride (InGaN) LED chips with a phosphor coating to create white light. LUXEON® LEDs use a patented conformal phosphor coating process that uniformly coats the LED with phosphor. This eliminates the blue-ring effect common to other white LEDs and delivers the consistent white color throughout the light beam making LUXEON® the best white LED lighting source available today.
In the manufacturing of semiconductor products, there is a variation of performance around the average values given in the technical data sheets. For this reason, Philips Lumileds bins the LED components for luminous flux, color and forward voltage (Vf). All LED’s packaged within a reel are of the same three variable bin specification.
Note: Although several bins are outlined, product availability in a particular bin varies by production run and by product performance. Not all bins are available in all colors. To verify high volume supportability of parts chosen for your application design, please consult your Philips Lumileds/Future Lighting Solutions sales representative.
Without power, LED die within different reels may appear visually different. LUXREBwhite