PHILIPS LUMILEDS   

Rebel SMT Emitter High Power LED Cool White Lambertian 350 mA 50 Lumens Min

Mfr Part#: LXML-PWC1-0050
Mounting Method:  SurfaceMount 

Packaging:  REEL

 
 

Customer Rating: 0

No. of Ratings: 0

Rate this product

Write a review


Download Center

Prices

$2.20 USD (each)
250+ $2.20

Availability

Qty in Stock: 5,000
Reserve Stock: 40,750
In Transit: N/A
LT: N/A
Min. Order Qty: 250
Multiple of: 250
Add to Cart
 

Overview

Product Highlight

  • Type of White: Cool
  • Radiation Pattern: Lambertian
  • Flux: 50 lm
  • Drive Current: 350 mA
  • Forward Current: 
  • Forward Voltage: 3.4 V

LUXEON LXML-PWC1-0050 is no longer available for new designs.  Customers should contact their account representatives to discuss the availability of LUXEON LXML-PWC1-0050 and for information regarding tools available to assist you in migrating to LUXEON Rebel (www.FutureLightingSolutions.com).  Philips Lumileds appreciates your business and looks forward to continuing to support you through the product transition.”

www.FutureLightingSolutions.com   

Americas    1-888-LUXEON2
Europe        00-800-44FUTURE
Asia           +800-LUMILEDS
Japan         +81-0120-667-013

LUXEON Rebel is the smallest surface mountable power LED available today. With the industry's best lumens per package, highest light density (lumens per mm2), and the highest packing density, LUXEON Rebel is ideal for both space-constrained and conventional solid-state lighting applications.

The small size also reduces the amount of PCB required so that manufacturing costs may be lowered. Although small, LUXEON Rebel is extremely robust. The ceramic based package is designed to withstand high heat with a maximum junction temperature of 150°C and it is the first power LED for lighting to be rated for unlimited shelf life further simplifying inventory management and manufacturing.

The LXML-PWC1-0050 LUXEON Rebel is a Cool-White solution with a minimum luminous Flux (lm) of 50 lumen at 350 mA.  See the Download Center for a complete library of supporting documentation.

Note: LEDs are produced with semiconductor technology that is subject to process variation, yielding a range of flux performance that is approximately Gaussian in nature. In order to provide customers with fine granularity within the overall flux distribution, Philips Lumileds separates LEDs into fixed, easy to design with, minimum luminous flux bins. To verify supportability of parts chosen for your application design, please consult your Philips Lumileds/Future Lighting Solutions sales representative.  LUXREBwhite

For a sample of suitable Rebel Optics please refer to the Related Product Tab above.  To browse all of Future's Optical product click here.
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
PHILIPS LUMILEDS
LXML-PWC1-...
Rebel SMT Emitter High Power LED Cool White Lambertian 350 mA 50 Lumens Min
From $2.20 USD
COSEL
PBW30F-12
31.2 W Low Cost Dual Output ±12 / 24 V AC/DC Switching Power Supply
From $58.50 USD
CLARE
LCA110STR
LCA Optomos Series 6 Pin SMT 350 V 0.12 A 35 Ohm 1 Channel Solid State Relay
From $0.8400 USD
CLARE
M-980-02-P...
M-980-02 8 Pin DIP 40ms 3.58 MHz General Purpose Call Progress Tone Detector
From $5.87 USD
AGILENT
33210A
10 MHz Function and Arbitrary Waveform and Pulse Generator
From $1,195.00 USD
CITIZEN
CM200S-32....
CM200S Series 32.768 kHz ±15 ppm 8 pF -40 to +85°C SMT Tuning Fork Crystal
From $0.6700 USD
TYCO ELECTRONICS
390171-6
168 Position 1.27 mm Pitch Non Buffered DIMM Socket PCB Through Hole
From $5.64 USD
 

NEED HELP? WE'RE AVAILABLE AT 1-800-675-1619

Stay in touch with the latest news...