PHILIPS LUMILEDS   

Luxeon I Emitter High Power LED Cool White Lambertian 350 mA 45 Lumens Typical

Mfr Part#: LXHL-PW01
Mounting Method:  SurfaceMount 

Packaging:  REEL

 
 

Customer Rating: 0

No. of Ratings: 0

Rate this product

Write a review


Download Center

Prices

$3.36 CAD (each)
250+ $3.36

Availability

Qty in Stock: 74,750
Reserve Stock: 15,510
In Transit: N/A
LT: N/A
Min. Order Qty: 250
Multiple of: 250
Add to Cart
 

Overview

Product Highlight

  • Type of White: Cool
  • Radiation Pattern: Lambertian
  • Flux: 45 lm
  • Forward Current: 350 mA
  • Forward Voltage: 3.42 V

LUXEON I is no longer available for new designs.  Customers should contact their account representatives to discuss the availability of LUXEON I and for information regarding tools available to assist you in migrating to LUXEON Rebel (www.FutureLightingSolutions.com).  Philips Lumileds appreciates your business and looks forward to continuing to support you through the product transition.”

www.FutureLightingSolutions.com   

Americas    1-888-LUXEON2
Europe        00-800-44FUTURE
Asia           +800-LUMILEDS
Japan         +81-0120-667-013

LUXEON I, by Philips Lumileds, is the original power LED, is the perfect solution for everyday purposes including automotive LED lighting, traffic signaling, signage, and a wide-range of general LED lighting applications. LUXEON I giving you total design freedom and allowing you to create never before possible lighting solutions.

Advantages of LUXEON I High-Power LEDs: 

  • Offers high lumen output
  • Extensive field proven reliability
  • Delivers superior lumen maintenance
  • Enables fully dimmable applications
  • Available in a wide range of colors

The LUXEON I is available in all colors including Cool-White, Warm-White, Blue, Royal Blue, Green, Cyan, Red-Orange, Red and Amber.

Philips Lumileds is a leader in LED materials and LED packaging technologies and was the first manufacturer to offer a high power LED lighting device for solid state lighting

The LXHL-PW01 LUXEON I is a Cool-White power LED with a Typical Luminous Flux of 45 lumens measured at 350mA.

Performance: The LXHL-PW01 Cool-White power LED has a typical CCT of 5500K across a 4500K to 10,000K range, and a typical CRI (Color Rendering Index) of 70.  The typical Forward Voltage is 3.42 Volts (V) measured at 350mA

White LUXEON I Emitters are tested and binned by x and y coordinates within a correlated color temperature on the CIE 1931 Chromaticity Diagram.

The LXHL-PW01 emits a Lambertian beam pattern, suitable for use with commercially available optical systems. The typical viewing angle is 140 degrees (total angle at which 90% of total luminous flux is captured).

Technology: The LXHL-PW01 Cool-white LUXEON I LEDs products are built with Indium-Gallium-Nitride (InGaN).

In the manufacturing of semiconductor products, there is a variation of performance around the average values given in the technical data sheets. For this reason, Philips Lumileds bins the LED components for luminous flux, color and forward voltage (Vf).  All LED’s packaged within a reel are of the same three variable bin combination.

Note: Although several bins are outlined, product availability in a particular bin varies by production run and by product performance. Not all bins are available in all colors. To verify high volume supportability of parts chosen for your application design, please consult your Philips Lumileds/Future Lighting Solutions sales representative.

Without power, LED die within different reels may appear visually different. 
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
YAMAICHI
QFP11T044-...
QFP Series 44 Position 0.8mm Pitch Clamshell
From $47.16 CAD
ENPIRION INC.
EP5368QI
600 mA Buck Regulator in a 3 mm x 3 mm x 1.1 mm QFN package
From $1.70 CAD
PHILIPS LUMILEDS
LXHL-PW01
Luxeon I Emitter High Power LED Cool White Lambertian 350 mA 45 Lumens Typical
From $3.36 CAD
CYAN TECHNOLOGY LTD.
MCOG-RF-1X...
MCOG-RF-1X-M1-8 Series Cy-Net3 RF Transciever Module at 868MHz.
From $53.12 CAD
AMPHENOL
RJHSE-3381...
RJHSE Series 8/8 Position Single Port Flat Contact With LED Modular Jack
From $1.16 CAD
SST
SST25VF080...
SST25VF Series 8 Mbit 50 MHz 2.7 to 3.6 V SPI Serial Flash - SOIC-8
From $1.29 CAD
CTS
CB3LV-3C-3...
CB3LV Series 33.333 MHz 7 x 5 mm ±50 ppm 3.3 V SMT HCMOS/TTL Clock Oscillator
From $1.00 CAD
 

NEED HELP? WE'RE AVAILABLE AT 1-800-675-1619

Stay in touch with the latest news...