LUMILEDS  

LUXEON Rebel ES High Power LED Emitter Neutral White Lambertian 700 mA 200lm Min

Mfr Part#: LXML-PWN2
Packaging:  REEL
Std Packaging Qty:  1,000

 
 

Share


Prices

$1.40 USD (each)
1000+ $1.40

Availability

Qty in Stock : 63,000
On Order :
230,000
Min. Order Qty: 1,000
Multiple of: 1,000
Add to Cart
 

Overview

Product Highlight

  • Application: Bollard/Canopy/Downlight/Emergency Vehicle Lighting/High Bay/Low Bay/Outdoor Wall Pack/Parking Lot/Portable/Retrofit Bulb/Spotlight/Streetlight
  • Family: Luxeon Rebel ES
  • Type of White: Neutral
  • Color: White
  • Radiation Pattern: Lambertian
  • Flux: 200 lm
  • Test Current: 700 mA
  • Forward (Drive) Current: 1000 mA
  • Forward Voltage: 3 V
LUXEON® Rebel ES White LEDs delivers leading flux and efficacy performance and energy savings in an ultra compact package. LUXEON® Rebel ES provides endless possibilities to create more efficient, longer lasting, reliable lighting solutions while reducing CO2 emissions.

LUXEON Rebel ES offers:

  • Minimum luminous flux specified at 200 lm @ 700 mA forward current
  • Exceeds ENERGY STAR® lumen maintenance requirements
  • Industry leading thermal characteristics
  • Very small optical source size
  • Lead and mercury free, RoHS and REACH Compliant
  • Electrically isolated thermal pad simplifies PC board design
  • JEDEC Class 1 moisture sensitivity level
  • Lead-free reflow solder JEDEC 020c compatible
  • Complete design resources including electrical, mechanical and optical files

Performance: The LXML-PWN2 power LED has a typical CCT of 4100K (Neutral White) across a 3500K to 4500K range, and a typical CRI (Color Rendering Index) of 65, at a minimum Luminous Flux of 200 lumens measured at 700mA.

For R&D and Mini-Reel quantities click [here]

Consult the documentation in the Download Center for complete technical specifications, case studies and tutorials.

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 1-800-675-1619

Product Reviews (0)

Stay in touch with the latest news...