THIS PRODUCT IS AVAILABLE IN BOTH
CUT TO LENGTH QTYS & MINI-REELS

PHILIPS LUMILEDS   

LUXEON Rebel SMT Emitter High Power LED 3500K Lambertian 350mA 70lm / 80CRI Min

Mfr Part#: LXM3-PW61
Mounting Method:  SurfaceMount 

Packaging:  Cut Tape

 
 

Customer Rating: 0

No. of Ratings: 0

Rate this product

Write a review


Download Center

Prices

$5.69 USD (each)
1-49 $5.69
50-149 $5.19 (Save 9%)
150-249 $4.58 (Save 20%)
250-499 $3.98 (Save 30%)
500+ $3.47 (Save 39%)

Availability

Qty in Stock: 531
Reserve Stock: 1,728
In Transit: N/A
LT: N/A
Min. Order Qty: 1
Multiple of: 1
Add to Cart
 

Overview

Product Highlight

  • Type of White: Neutral
  • Radiation Pattern: Lambertian
  • Flux: 70 lm
  • Drive Current: 350 mA
  • Forward Current: 1 A
  • Forward Voltage: 3 V

The LUXEON® Rebel Illumination Portfolio offers ANSI color-binning and a minimum CRI rating to provide optimized light quality and efficiency to address the world’s need for LED illumination requirements. The Illumination Portfolio supports highly efficient lighting solutions for Outdoor, Office, Hospitality, Shop and Home applications.

LUXEON Rebel enables you to create never before possible lighting solutions with several advantages:

  • Use less electricity to Operate
  • Cost less to own and maintain
  • Deliver optimized quality of light and efficiency
  • Offer ANSI C78.377 compliant color bins
  • Offer minimum CRI specification
  • Exceed Energy Star® lumen maintenance requirements
  • Are REACH Compliant

The LUXEON Rebel ANSI-binned product is available from 2700K to 6500K Nominal CCT.

Philips Lumileds is a leader in LED materials and LED packaging technologies and was the first manufacturer to offer a high power LED lighting device for solid state lighting. 

The LXM3-PW61 LUXEON Rebel is 3500K Nominal CCT power LED with a minimum Luminous Flux of 67 lumens and a minimum CRI of 80.  

Performance: The LXM3-PW61 power LED has a typical CCT of 3500K across a range of 3220K to 3710K, and a typical CRI (Color Rendering Index) of 85. The typical Forward Voltage is 3.00 Volts (V) measured at 350mA.

White LUXEON Rebel Emitters are tested and binned by x and y coordinates within a correlated color temperature on the CIE 1931 Chromaticity Diagram.

The LXM3-PW61 emits a Lambertian radiation pattern, suitable for use with commercially available optical systems.  The typical viewing angle is 160 degrees (total angle at which 90% of total luminous flux is captured).

Technology: The LXM3-PW61 LUXEON Rebel is built with blue Indium-Gallium-Nitride (InGaN) LED chips with a phosphor coating to create white light. LUXEON® LEDs use a patented conformal phosphor coating process that uniformly coats the LED with phosphor. This eliminates the blue-ring effect common to other white LEDs and delivers the consistent white color throughout the light beam making LUXEON® the best white LED lighting source available today.

In the manufacturing of semiconductor products, there is a variation of performance around the average values given in the technical data sheets. For this reason, Philips Lumileds bins the LED components for luminous flux, color and forward voltage (Vf).  All LED’s packaged within a reel are of the same three variable bin specification.  

Note: Although several bins are outlined, product availability in a particular bin varies by production run and by product performance. Not all bins are available in all colors. To verify high volume supportability of parts chosen for your application design, please consult your Philips Lumileds/Future Lighting Solutions sales representative.

Without power, LED die within different reels may appear visually different.
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
CRYDOM
GNR10DHZ
GNR Series 10 A 280 V Zero Cross DC Control DIN Rail Solid State Relay
From $59.82 USD
ZILOG
ZUSBOPTSC0...
Opto-Isolated USB Smart Cable
From $75.00 USD
PHILIPS LUMILEDS
LXM3-PW61
LUXEON Rebel SMT Emitter High Power LED 3500K Lambertian 350mA 70lm / 80CRI Min
From $5.69 USD
 

NEED HELP? WE'RE AVAILABLE AT 1-800-675-1619

Stay in touch with the latest news...

MINI-REEL CALCULATOR

Future Electronics offers this product to be custom packaged onto our production ready Mini-Reels.

Select the number of reels you require and the quantity of components to be placed on each reel.
2 is the minimum quantity and 999 is the maximum quantity that can go on this Mini-Reel.
Number of Reels
Number of Components
Calculate
NOW
No. of
Reels
Quantity per Reel Unit Price
inc. Reeling fee
Ext. Price
inc. Reeling fee
1 2 $9.1900 USD $18.38 USD
A $7.00 reeling fee will be applied to each reel ordered. Mini-Reels are custom product and are non-cancelable and non-returnable