PHILIPS LUMILEDS   

Luxeon III Emitter High Power LED Cool White Lambertian 700 mA 65 Lumens Typical

Mfr Part#: LXHL-PW09
Mounting Method:  SurfaceMount 

Packaging:  REEL

 
 

Customer Rating: 0

No. of Ratings: 0

Rate this product

Write a review


Download Center

Prices

$3.85 CAD (each)
250+ $3.85

Availability

Qty in Stock: 21,250
Reserve Stock: 29,250
In Transit: N/A
LT: N/A
Min. Order Qty: 250
Multiple of: 250
Add to Cart
 

Overview

Product Highlight

  • Radiation Pattern: LAMBERTIAN
  • Flux: 65lm
  • Forward Current: 700mA
  • Forward Voltage: 3.70V

Luxeon III is no longer available for new designs.  Customers should contact their account representatives to discuss the availability of Luxeon III and for information regarding tools available to assist you in migrating to LUXEON Rebel (www.FutureLightingSolutions.com).  Philips Lumileds appreciates your business and looks forward to continuing to support you through the product transition.”

www.FutureLightingSolutions.com

Americas  1-888-LUXEON2

Europe                                00-800-44FUTURE

Asia                                     +800-LUMILEDS

Japan                                  +81-0120-667-013
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
CALIFORNIA EASTERN LAB
PS7113L-1A...
PS Optical Coupled 6 Pin SMT 100 V 0.35 A 0.9 Ohm 1 Channel Solid State Relay
From $2.45 CAD
CALIFORNIA EASTERN LAB
PS7141CL-2...
PS Optical Coupled 8 Pin Surface Mount 400 V 0.12 A 35 Ohm 2 Channel Solid State Relay
From $5.21 CAD
C & K COMPONENTS
ZMSL03130P...
ZMS Series Sub Mini SPDT 1.3 N Button Through Hole Snap Action Switch
From $2.01 CAD
SULLINS
EBC05DRAS
10 Position (2x5) Right Angle 2.54 mm Card Edge Connector
From $4.00 CAD
PHILIPS LUMILEDS
LXHL-PW09
Luxeon III Emitter High Power LED Cool White Lambertian 700 mA 65 Lumens Typical
From $3.85 CAD
 

NEED HELP? WE'RE AVAILABLE AT 1-800-675-1619

Stay in touch with the latest news...