INVENTRONICS  

LUC Series 12W 350 mA 34 Vdc Out Max Dimmable Indoor Constant Current LED Driver

Mfr Part#: LUC-012S035DSM
Packaging:  BOX
Std Packaging Qty:  1

 
 

Share


Download Center

Prices

$13.10 USD (each)
1+ $13.10

Availability

Qty in Stock : 4,138
On Order :
3,000
Min. Order Qty: 1
Multiple of: 1
Add to Cart
 

Overview

Product Highlight

  • Output Power: 12 W
  • Type: High Voltage DC > 24V
  • Input Current: 0.18 A
  • Output Current: 350 mA
  • Input Voltage: 90 to 305 V
  • Output Voltage Range: 17 to 34 V
  • Efficiency: 81 %
  • Operating Temp Range: -20 to +70 °C
  • Frequency: 63 Hz
  • Storage Temperatue Range: -30 to +85 °C