EFORE  

STRATO 35 Series 33.6 W 800 mA 31.5-42 Vdc Single Output Dimmable LED Driver

Mfr Part#: RSLD035-12E
Mounting Method:  Panel Mount
Packaging:  BOX
Std Packaging Qty:  1

 
 

Share


Download Center

Prices

$35.00 USD (each)
1+ $35.00

Availability

Qty in Stock : 0
Factory Stock : N/A
Factory Lead-Time: N/A
Min. Order Qty: 1
Multiple of: 1
Add to Cart
 

Overview

Product Highlight

  • Output Power: 33.6 W
  • Type: High Voltage DC > 24V
  • Output Current: 800 mA
  • Input Voltage: 120 to 277 V
  • Output Voltage Range: 31.5 to 42 V
  • Efficiency: 90 %
  • Operating Temp Range: -30 to +70 °C
  • Frequency: 63 Hz
  • Storage Temperatue Range: -40 to +85 °C