INVENTRONICS  

EUC Series 120 W 2.8 A 43 Vdc Out Max Outdoor Constant Current LED Driver

Mfr Part#: EUC-120S280ST
Packaging:  BULK
Std Packaging Qty:  1

 
 

Share


Download Center

Prices

$46.44 USD (each)
1+ $46.44

Availability

Qty in Stock : 0
Factory Stock : 12
Factory Lead-Time: 5-10 Days
Min. Order Qty: 1
Multiple of: 1
Add to Cart
 

Overview

Product Highlight

  • Output Power: 120 W
  • Type: High Voltage DC > 24V
  • Input Current: 1.5 A
  • Output Current: 2800 mA
  • Input Voltage: 90 to 305 V
  • Output Voltage Range: 26 to 43 V

The EUC-120S280ST Series is a operate from a 90 ~ 305 Vac input range. These units will provide up to a 4.9 A of output current and a maximum output voltage of 343 V for 120 W maximum output power. It has an operating Temperature of -35°C to 70°C.

They are designed to be highly efficient and highly reliable. The standard features include lightning protection, over voltage protection, short circuit protection, and over temperature protection.

Features:

  • Ultra High Efficiency (Up to 92%)
  • Active Power Factor Correction (0.99 Typical)
  • Constant Current Output
  • Lightning Protection
  • All-Round Protection: SCP, OTP, OVP
  • Waterproof (IP67)
  • Comply With UL8750 & EN61347 Safety Regulations

View the Complete Series of EUC LED Driver Modules

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 1-800-675-1619

Product Reviews (0)

Stay in touch with the latest news...