EFORE  

RLDD Series 16.8W 700 mA 24 Vdc Output Max Panel Mount TROPO Dimmable LED Driver

Mfr Part#: RLDD015L-700
Mounting Method:  Panel Mount
Packaging:  BOX
Std Packaging Qty:  50

 
 

Share


Download Center

Prices

$26.00 USD (each)
1+ $26.00

Availability

Qty in Stock : 89
Factory Stock : N/A
Factory Lead-Time: N/A
Min. Order Qty: 1
Multiple of: 1
Add to Cart
 

Overview

Product Highlight

  • Output Power: 16.8 W
  • Type: Medium Voltage DC 12V - 24V
  • Output Current: 700 mA
  • Input Voltage: 90 to 135 V
  • Output Voltage Range: 16 to 24 V
  • Efficiency: 82 %
  • Operating Temp Range: -30 to +90 °C
  • Frequency: 63 Hz
  • Storage Temperatue Range: -40 to +85 °C

ROAL Living Energy is the POWER behind SMART LED Lighting Solutions for Residential, Commercial, and Multimedia and Entertainment applications.  ROAL has been actively engaged in the design and manufacture of solid state lighting solutions for the past 8 years, supporting the world's leading lighting companies.  

ROAL’s TROPO switch mode power supply technology is designed to generate one constant current output from an AC input, and work with industry standard lighting controls in dimming applications.  Designed for powering LED luminaries with standard lighting controls, the TROPO modules operate with:

  • Standard Light Switches
  • Triac based Incandescent Dimmers (Standard phase – leading edge)
  • Electronic Low Voltage Dimmers (Reverse Phase – trailing edge)

Features

  • 3.21” x 2.21” x 1.13” Compact Encapsulated Assembly (ABS plastic enclosure)
  • 120VAC , 16.8 watts, 700 mA
  • AC-DC range: 90-135 (vac) to 16-24 (vdc)
  • Universal mounting clips included
  • Operates with Industry Standard Dimmers
  • Active Power Factor Correction
  • Multiple Drivers / LED Assemblies may be connected to a single dimmer
  • Facilitates compliance with Energy Star ratings for LED luminares
  • Output Over-Voltage, Over-Current and Short-Circuit Protection and Auto Recovery
  • High Temperature Operation (up to 90°C case)
  • UL Approved, ENEC Approved, CE Mark
  • Long Life >50,000 hrs
  • ROHS Compliant

 

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 1-800-675-1619

Product Reviews (0)

Stay in touch with the latest news...