PHILIPS LIGHTING  

Xitanium 150W 530mA 280V Output Max UL Class1 Dimmable Outdoor LED Driver Module

Mfr Part#: LEDINTA0530C280DO
Packaging:  BOX
Std Packaging Qty:  10

 
 

Share


Download Center

Prices

$41.22 USD (each)
1 - 14 $41.22
15+ $35.33 (Save 14%)

Availability

Qty in Stock : 523
Factory Stock : N/A
Factory Lead-Time: N/A
Min. Order Qty: 1
Multiple of: 1
Add to Cart
 

Overview

Product Highlight

  • Output Power: 150 W
  • Type: High Voltage DC > 24V
  • Output Current: 0.53 A
  • Input Voltage: 120 to 277 V
  • Output Voltage Range: 120 to 280 V
  • Operating Temp Range: -40 °C
  • Frequency: 60 Hz

The LEDINTA0530C280DO is a Xitanium 150 W 0.53 A 280 V UL Class 1 Dimmable Outdoor LED Driver Module.

Philips Lighting, a brand leader in LED driver technology, offers Xitanium® LED drivers, which are high quality, energy-efficient drivers for solid-state lighting solutions.

Xitanium LED drivers for LUXEON® LEDs benefit from a high power factor, are rated for 50,000+ hours of life and carry a full five-year warranty.

LEDINTA0530C280DO specification:

  • Max. Output Power: 150 W
  • Input Voltage: 120 ~ 277 V
  • Output Current: 530 mA
  • Output Voltage: 120 ~ 280 V
  • Min. Power Factor: 0.9
  • IP rating: IP66
  • Isolation: Class 1
  • Dimming Method: 0-10 V
  • Dimming Range (%): 100% ~ 10%

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 1-800-675-1619

Product Reviews (0)

Stay in touch with the latest news...