HARVARD TECHNOLOGY  

Cool-LED DALI Dimmable 30 W 43 V 700 mA Class II LED Driver Module

Mfr Part#: CL700D-240-C
Packaging:  BOX
Std Packaging Qty:  10

 
 

Share


Download Center

Prices

$43.17 USD (each)
1 - 4 $43.17
5 - 9 $41.96 (Save 3%)
10+ $40.35 (Save 7%)

Availability

Qty in Stock :   19
Factory Stock : N/A
Factory Lead-Time: N/A
Min. Order Qty: 1
Multiple of: 1
Add to Cart
 

Overview

Product Highlight

  • Type: High Voltage DC > 24V
  • Output Current: 700 mA
  • Input Voltage: 198 to 265 V
  • Output Voltage Range: 15 to 48 V
  • Efficiency: 85 %
  • Operating Temp Range: -25 to +50 °C
  • Frequency: 63 Hz
The CL700D-240-C is a part of CL700D Series Cool-LED DALI Dimmable 30 W 43 V 700 mA Class II LED Driver Module.

Features:

  • DALI control standard
  • EN60929
  • Fully-isolated, SELV output delivering up to 30 W of power
  • Power factor corrected (0.96)
  • Isolated DALI interface
  • Constant current output
  • Self resetting thermal trip
  • Double insulated (Class II)
  • Up to 85% efficient
  • LED string fault reporting
  • Integral and remote versions
  • Made in the UK
  • Low ‘off’ power (<0.3 W)

View the Available CL350D Series of LED Driver Modules

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 1-800-675-1619

Product Reviews (0)

Stay in touch with the latest news...