PHILIPS LIGHTING  

Xitanium 48 W 2 A 24 V Output Max UL Class II Dimmable Outdoor LED Driver Module

Mfr Part#: LEDINTA0024V20DLO
Packaging:  BOX
Std Packaging Qty:  10

 
 

Share


Download Center

Prices

$39.10 USD (each)
1 - 14 $39.10
15+ $33.88 (Save 13%)

Availability

Qty in Stock : 138
On Order :
100
Min. Order Qty: 1
Multiple of: 1
Add to Cart
 

Overview

Product Highlight

  • Output Power: 48 W
  • Type: Medium Voltage DC 12V - 24V
  • Output Current: 2 A
  • Input Voltage: 120 to 277 V
  • Output Voltage Range: 24 V
  • Frequency: 60 Hz

The LEDINTA0024V20DLO is a Xitanium 48 W 24 V UL Class 2 Dimmable Outdoor LED Driver Module.

Philips Lighting, a brand leader in LED driver technology, offers Xitanium® LED drivers, which are high quality, energy-efficient drivers for solid-state lighting solutions.

Xitanium LED drivers for LUXEON® LEDs benefit from a high power factor, are rated for 50,000+ hours of life and carry a full five-year warranty.

LEDINTA0024V20DLO specification:

  • Max. Output Power: 48 W
  • Input Voltage: 120 ~ 277 V
  • Output Voltage: 24 V
  • Min. Power Factor: 0.9
  • IP rating: IP66
  • Isolation: Class 2
  • Dimming Method: 0-10 V
  • Dimming Range (%): 100% ~ 15%     

To see related Xitanium products, click here.

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 1-800-675-1619

Product Reviews (0)

Stay in touch with the latest news...