LEDDYNAMICS  

A011 Series 700 mA 48 Vdc Output Max High Output Wide Range LED Power Module

Mfr Part#: A011-D-V-700
Packaging:  BOX
Std Packaging Qty:  50

 
 

Share


Download Center

Prices

$16.43 USD (each)
1 - 24 $16.43
25+ $15.51 (Save 6%)

Availability

Qty in Stock : 226
On Order :
600
Min. Order Qty: 1
Multiple of: 1
Add to Cart
 

Overview

Product Highlight

  • Type: High Voltage DC > 24V
  • Output Current: 700 mA
  • Input Voltage: 10 to 32 V
  • Output Voltage Range: 48 V
  • Efficiency: 90 %
  • Operating Temp Range: -40 to +80 °C
  • Storage Temperatue Range: -40 to +125 °C

The A011-D-V-700 is a FlexBlock 700 mA Dimmable DC Input LED Driver Module.

The A011 FlexBlock and A009 BuckBlock lines of LED drivers from LEDdynamics are the ideal choice for powering all types of high-brightness and high-power LED packages and arrays from a DC source.

They provide high efficiency and require no external current limiting resistors. A fast response current-sensing circuit makes them ideal for applications where flashing or strobe operation of the LEDs is required.

A dimming input, compatible with many commercially available 0-10 V low voltage dimming controls, provides a convenient method to control the brightness of the LEDs. The standard units are potted in an extremely small, low profile package.

A011-D-V-700 specification:

• Input Voltage: 10 - 32 Vdc
• Output Current: 700  mA
• Max. Output Voltage in Boost Mode: 48 V
• Efficiency: 90%
• Dimming Method: 0-10 V    

To see related products, click here.

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 1-800-675-1619

Product Reviews (0)

Stay in touch with the latest news...