INVENTRONICS  

LUC Series 18 W 700 mA 26 Vdc Out Max Indoor Constant Current LED Driver

Mfr Part#: LUC-018S070SSP
Packaging:  BOX
Std Packaging Qty:  1

 
 

Share


Download Center

Prices

$13.10 USD (each)
1+ $13.10

Availability

Qty in Stock : 9
Factory Stock : 357
Factory Lead-Time: 5-10 Days
Min. Order Qty: 1
Multiple of: 1
Add to Cart
 

Overview

Product Highlight

  • Output Power: 18 W
  • Type: High Voltage DC > 24V
  • Input Current: 0.28 A
  • Output Current: 700 mA
  • Input Voltage: 90 to 305 V
  • Output Voltage Range: 13 to 26 V
  • Efficiency: 84 %
  • Operating Temp Range: -20 to +70 °C
  • Frequency: 63 Hz
  • Storage Temperatue Range: -20 to +85 °C