LUMILEDS  

LUXEON Rebel SMT High Power LED Emitter Blue Lambertian 350 mA 3.1 V 40 lm Min

Mfr Part#: LXML-PB01-0040
Mounting Method:  Surface Mount
Packaging:  REEL
Std Packaging Qty:  1,000

 
 

Share


Download Center

Prices

$1.85 USD (each)
1000+ $1.85

Availability

Qty in Stock : 29,000
On Order :
210,000
Min. Order Qty: 1,000
Multiple of: 1,000
Add to Cart
 

Overview

Product Highlight

  • Application: Architectural/Entertainment/Emergency Vehicle Lighting
  • Family: Luxeon Rebel
  • Color: Blue
  • Radiation Pattern: Lambertian
  • Flux: 40 lm
  • Test Current: 350 mA
  • Forward (Drive) Current: 1 A
  • Forward Voltage: 3.1 V

The LXML-PB01-0040 is a 350 mA 3.1 V LUXEON rebel SMT blue lambertian, high power LED emitter. It is ideal for a wide variety of lighting, signaling, signage and entertainment applications.

Features:

  • Deliver more usable light and higher flux density
  • Optimize applications to reduce size and cost
  • Tightly pack the LEDs for mixing
  • Simplify manufacturing through the use of surface mount technology
  • Test current 350 mA

View the Available LXML-PB01 series of High Power LED Emitters

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 1-800-675-1619

Product Reviews (0)

Stay in touch with the latest news...