LUMILEDS  

3535L 4000K 46 Lumens 80 CRI 200 mA 3 V Surface Mount Mid Power LED

Mfr Part#: MXA8-PW40-0000
Mounting Method:  Surface Mount
Packaging:  REEL
Std Packaging Qty:  5,000

 
 

Share


Download Center

Prices

$0.1400 USD (each)
5000+ $0.1400

Availability

Qty in Stock : 35,000
Factory Stock : N/A
Factory Lead-Time: N/A
Min. Order Qty: 5,000
Multiple of: 5,000
Add to Cart
 

Overview

Product Highlight

  • Application: Bollard/Commercial Refrigeration/Downlight/High Bay/Low Bay/Indoor Wall Pack/Portable/Posterbox/Retrofit Bulb/Troffer
  • Family: 3535L
  • Type of White: Neutral
  • Color: White
  • Radiation Pattern: Lambertian
  • Flux: 32 lm
  • Test Current: 100 mA
  • Forward (Drive) Current: 200 mA
  • Forward Voltage: 3.05 V