LG INNOTEK  

ReflectA Free 31 W 2x2 LED Troffer 3500K 4.5 SDCM 3000 lm 80 CRI

Mfr Part#: LLFML66-38K308A
Mounting Method:  Surface Mount
Packaging:  BOX
Std Packaging Qty:  16

 
 

Share


Download Center

Prices

$106.30 USD (each)
816+ $106.30

Availability

Qty in Stock : 0
Factory Stock : N/A
Factory Lead-Time: N/A
Min. Order Qty: 816
Multiple of: 16
Add to Cart
 

Overview

Product Highlight

  • Application: Troffer
  • Color: White
  • CCT: 3500 K
  • Form: Square
  • Flux: 3000 lm
  • Module Efficacy: 90.3 lm/W

The LLDMWW0-15K201A is a LED light engine module without light guide plate.

Features:

  • Innovative technology without light guide plate
  • Excellent uniformity in slim profile and low weight
  • LED array, reflector, diffuser plate and front cover available

Applications:

  • Office
  • Hospitality
  • Residential

View the LLFML66 series of LED modules

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 1-800-675-1619

Product Reviews (0)

Stay in touch with the latest news...