RENA ELECTRONICA BV   

Circular Form Light Engine, 6 Neutral White LEDs (4000K, 75lm), Wide Angle Lens

Mfr Part#: 05712R777780075CAXH
Packaging:  BOX

 
 

Customer Rating: 0

No. of Ratings: 0

Rate this product

Write a review


Download Center

Prices

$64.29 CAD (each)
1-4 $64.29
5-9 $54.62 (Save 15%)
10-24 $50.86 (Save 21%)
25+ $48.62 (Save 24%)

Availability

Qty in Stock: 11
Reserve Stock: 43
In Transit: N/A
LT: N/A
Min. Order Qty: 1
Multiple of: 1
Add to Cart
 

Overview

Product Highlight

  • Form: Circular
  • Board Dimension: Φ 45 mm
  • Number of LEDs: 6
  • Nominal Flux: 500 - 599 lm
  • Flux-Typ: 510 lm
  • CCT: 4000 °K
  • Optics: Wide
Future Lighting Solutions offers the simpleLED program. A comprehensive product line available in different form factors, including linear, rectangular and circular with multiple viewing angles and minimum flux specified LEDs over a CCT range of 2700 - 4500K.

Part number 05712R777780075CAXH is a circular (45mm diameter) Light Engine consisting of 6 High Power Neutral White LUXEON Rebel LEDs. 

The LUXEON Rebel LED's are ANSI binned with a Correlated Color Temperature of 4000K and generate a minimum flux of 75lm each. This light engine includes Carclo 10mm 40° frosted wide beam single LED optics and Tyco mini CT connector.

Don't forget your cables. Refer to cable assembly configuration guide.

More more information refer to documentation in the Download Center or check out the Hints and Tips section.

Accessories (4)

TYCO ELECTRONICS

2 Position 300mm Singal Ended Mini CT Lead Assembly Black and Red Wires

Mfr Part#: 1969341-3
Packaging : BAG

RoHS compliant

1+ $1.73
CAD   (each)
TYCO ELECTRONICS

CT to Mini CT Cable Assembly 24 AWG 150mm White Cable

Mfr Part#: 1969328-5
Packaging : BAG

RoHS compliant

1+ $2.95
CAD   (each)
WAGO

222 Series 2 Conductor 28 - 12 AWG Gray Block Connector w/ Compact Levers

Mfr Part#: 222-412/K194-4045
Packaging : BAG

RoHS compliant

1+ $0.2950
CAD   (each)
TYCO ELECTRONICS

2 Position 150 mm Single Ended Mini CT Lead Assembly

Mfr Part#: 1969341-2
Packaging : BAG

RoHS compliant

1+ $1.58
CAD   (each)

Product Reviews (0)

Hints & Tips (1)

Product Hints & Tips
1 hints & tips

What is a Light Engine? 

A light engine is considered the "Light Source" of a solid state lighting fixture.

Our Light Engines include:

- PCB board (available in various Forms)
- LUXEON high power LEDs (available in various configurations)
- Connector (to allow the connection of multiple light engines)
- Optics (dependant on your selection)
 
The Light Engine is only part of the overall solution. In most situatons the light engine still needs to be placed into a protective enclosure or housing which may also act as the heat sinking solution required in order to manage the thermals appropriately. 

You also need to consider:

- A suitable LED Driver or Power Module to power your application
- Cable assemblies are CRITICAL and unique to our Light Engines

Ensure you've selected the proper cable assembly to connect an LED Driver to the LED board and for connecting multiple light engines together.

I have added my recommendations to the Relate Product Section.  Please ensure the technical specifications meet your requirments prior to purchasing.

Costa Politakis - Product Engineer - Future Lighting Solutions

Recently Viewed Items

DESCO INDUSTRIES
13430
Statshield 5 inch x 8 inch 3.0 mils Metal-In ESD Bag
From $10.68 CAD
INTERNATIONAL RECTIFIER
IRFH7934TR...
Single N-Channel 30 V 3.1 W 20 nC Power Mosfet Surface Mount - PQFN-5X6
From $0.5747 CAD
ADAM TECH
ICS-318-T
ICS Series 18 Positions 7.62 mm Row Spacing 2.54 mm Pitch Through Hole Dip Socket
From $0.0850 CAD
MURATA
BLM21AH102...
BLM Series 0805 1K Ohm 200 mA 0.45 DCR SMD Ferrite Bead
From $0.0394 CAD
POLYMER OPTICS
120/180
LUXEON I III K2 Assembly: Optic & Holder For Rebel LED
From $2.17 CAD
RENA
05712R7777...
Circular Form Light Engine, 6 Neutral White LEDs (4000K, 75lm), Wide Angle Lens
From $64.29 CAD
TDK
CXA-L10A
Single/Dual Lamp 5 Volt Input CCFL Inverter Module
From $9.42 CAD
 

NEED HELP? WE'RE AVAILABLE AT 1-800-675-1619

Stay in touch with the latest news...