LG INNOTEK  

LG 10 W Chip-On-Board (COB) LED Array 3000K 1224 lm 80 CRI 18 x 24.4 x 1.45 mm

Mfr Part#: LEMWM18580LG10A0
Mounting Method:  Surface Mount
Packaging:  TUBE
Std Packaging Qty:  28

 
 

Share


Download Center

Prices

$6.00 USD (each)
4480+ $6.00 (Save 8%)

Availability

Qty in Stock : 0
Factory Stock : 0
Factory Lead-Time: 10 Weeks
Min. Order Qty: 4,480
Multiple of: 28
Add to Cart
 

Overview

Product Highlight

  • Application: Bollard/Downlight/Retrofit Bulb/Spotlight
  • Form: Rectangular
  • Color: White
  • Type of White: Warm
  • CRI: 80
  • CCT: 3000 K
  • Flux-Typ: 1224 lm
  • Efficacy-Typ: 130 lm/W
  • Viewing Angle: 116 °
  • Forward (Drive) Current: 520 mA
  • Test Current: 260 mA
  • Forward Voltage: 36.2 V
  • Power Consumption: 20.8 W
  • Board Dimension: 18 x 24 x 1.45 mm

The LEMWM18580LG10A0 is a 10 W compact high flux density LED array with aluminum base chip on board.

Features:

  • External Dimensions : 18.0×24.0×1.45 mm
  • Internal Structure : Aluminum Base Chip on Board
  • Compact High Flux Density Light Source
  • Uniform High Quality Illumination
  • Energy Star / ANSI Compliant Color Binning Structure with 3 SDCM Options
  • UL Recognized Component (E356829)
  • RoHSCompliant

Applications:

  • Down Light
  • Spot Light
  • High Bay Light
  • Flood Light
  • Outdoor Light

View the LEMWM18580 series of chip-on-board LED array

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 1-800-675-1619

Product Reviews (0)

Stay in touch with the latest news...