RENA ELECTRONICA BV   

Linear Form Light Engine, 6 Warm White LEDs (3500K, 67lm), Medium Angle Lens

Mfr Part#: 05705R888880067CAXF
Packaging:  BOX

 
 

Customer Rating: 0

No. of Ratings: 0

Rate this product

Write a review


Download Center

Prices

$64.90 CAD (each)
1-4 $64.90
5-9 $55.15 (Save 15%)
10-24 $51.35 (Save 21%)
25+ $49.09 (Save 24%)

Availability

Qty in Stock: 67
Reserve Stock: 20
In Transit: N/A
LT: N/A
Min. Order Qty: 1
Multiple of: 1
Add to Cart
 

Overview

Product Highlight

  • Form: Linear
  • Board Dimension: 150 x 30 mm
  • Number of LEDs: 6
  • Nominal Flux: 400 - 499 lm
  • Flux-Typ: 480 lm
  • CCT: 3500 °K
  • Optics: Medium
Future Lighting Solutions offers the simpleLED program. A comprehensive product line available in different form factors, including linear, rectangular and circular with multiple viewing angles and minimum flux specified LEDs over a CCT range of 2700 - 4500K.

Part number 05705R888880067CAXF is a linear (150mm x 30mm) Light Engine consisting of 6 High Power Warm White LUXEON Rebel LEDs. 

The LUXEON Rebel LED's are ANSI binned with a Correlated Color Temperature of 3500K and generate a minimum flux of 67lm each. This light engine includes Carclo 10mm 22° frosted medium beam single LED optics and Tyco CT connectors & jumper.

Don't forget your cables. Refer to Cable Assemby configuration guide.

More more information refer to documentation in the Download Center or check out the Hints and Tips section.

Accessories (4)

TYCO ELECTRONICS

2 Position 300 mm Single Ended CT Lead Assembly

Mfr Part#: 1969336-3
Packaging : BAG

RoHS compliant

1+ $1.34
CAD   (each)
TYCO ELECTRONICS

2 Position 150 mm Double End CT lead Assembly White Cable

Mfr Part#: 1969343-5
Packaging : BAG

RoHS compliant

1+ $1.28
CAD   (each)
WAGO

222 Series 2 Conductor 28 - 12 AWG Gray Block Connector w/ Compact Levers

Mfr Part#: 222-412/K194-4045
Packaging : BAG

RoHS compliant

1+ $0.2978
CAD   (each)
TYCO ELECTRONICS

2 Position CT Lead Assembly Double Ended 300 mm White Cables

Mfr Part#: 1969343-6
Packaging : BAG

RoHS compliant

1+ $1.54
CAD   (each)

Product Reviews (0)

Hints & Tips (1)

Product Hints & Tips
1 hints & tips

What is a Light Engine? 

A light engine is considered the "Light Source" of a solid state lighting fixture.

Our Light Engines include:

- PCB board (available in various Forms)
- LUXEON high power LEDs (available in various configurations)
- Connector (to allow the connection of multiple light engines)
- Optics (dependant on your selection)
 
The Light Engine is only part of the overall solution. In most situatons the light engine still needs to be placed into a protective enclosure or housing which may also act as the heat sinking solution required in order to manage the thermals appropriately. 

You also need to consider:

- A suitable LED Driver or Power Module to power your application
- Cable assemblies are CRITICAL and unique to our Light Engines

Ensure you've selected the proper cable assembly to connect an LED Driver to the LED board and for connecting multiple light engines together.

I have added my recommendations to the Relate Product Section.  Please ensure the technical specifications meet your requirments prior to purchasing.

Costa Politakis - Product Engineer - Future Lighting Solutions

Recently Viewed Items

CONDOR
GPM41-12G
GPM Series 41 W Single Output 12 V Medical AC/DC Global Performance Switcher
From $60.51 CAD
COOPER BUSSMANN
VP5-0155-R...
VERSA-PAC® Inductor and Transformer
From $14.27 CAD
SUNON
SP101A-112...
SP Series High Speed 120 mm 107 CFM 115 VAC Ball Bearing Fan with Terminals
From $12.73 CAD
RENA
05705R8888...
Linear Form Light Engine, 6 Warm White LEDs (3500K, 67lm), Medium Angle Lens
From $64.90 CAD
 

NEED HELP? WE'RE AVAILABLE AT 1-800-675-1619

Stay in touch with the latest news...