GENERAL LUMINAIRE  

GLV92C84841 Series 48.51 W 46.2 VAC 80 CRI 6040 lm 4000K 90 LED

Mfr Part#: GLV92C84841/CW-GF90S40A
Packaging:  BULK
Std Packaging Qty:  80

 
 

Share


Download Center

Prices

$43.90 USD (each)
1+ $43.90

Availability

Qty in Stock :   69
Factory Stock : N/A
Factory Lead-Time: N/A
Min. Order Qty: 1
Multiple of: 1
Add to Cart
 

Overview

Product Highlight

  • Application: Downlight/Flood & Area Lighting/Recessed Lighting/Track Li
  • Form: Circular
  • Color: White
  • Type of White: Neutral
  • No of LEDs: 90
  • Forward Voltage: 46.2 V
  • Test Current: 1050 mA
  • Flux-Typ: 6040 lm
  • Power Consumption: 48.51 W
  • CCT: 4000 K
  • CRI: 80
  • Board Dimension: Ø 84 mm