RENA ELECTRONICA BV   

Linear Form Light Engine, 3 Warm White LEDs (3500K, 67lm), Wide Angle Lens

Mfr Part#: 05701R888880067CBBH
Packaging:  BOX

 
 

Customer Rating: 0

No. of Ratings: 0

Rate this product

Write a review


Download Center

Prices

$39.95 CAD (each)
1-4 $39.95
5-19 $33.97 (Save 15%)
20-39 $31.53 (Save 21%)
40+ $30.11 (Save 25%)

Availability

Qty in Stock: 46
Reserve Stock: 22
In Transit: N/A
LT: N/A
Min. Order Qty: 1
Multiple of: 1
Add to Cart
 

Overview

Product Highlight

  • Form: Linear
  • Board Dimension: 150 x 25 mm
  • Number of LEDs: 3
  • Nominal Flux: 200 - 299 lm
  • Flux-Typ: 240 lm
  • CCT: 3500 °K
  • Optics: Wide
Future Lighting Solutions offers the simpleLED program. A comprehensive product line of Light Engines available in different form factors, including linear, rectangular and circular with multiple viewing angles and minimum flux specified LEDs over a CCT range of 2700 - 4500K.

Part number 05701R888880067CBBH is a linear (150mm x 25mm) Light Engine consisting of 3 High Power Warm White LUXEON Rebel LEDs. 

The LUXEON Rebel LED's are ANSI binned with a Correlated Color Temperature of 3500K and generate a minimum flux of 67lm each. This light engine includes Carclo 20mm 35° frosted wide beam single LED optics & holders and Tyco CT connectors & jumper.

Don't Forget to buy your cable assemblies.

More more information refer to documentation in the Download Center or check out the Hints and Tips section.

Accessories (4)

TYCO ELECTRONICS

2 Position 300 mm Single Ended CT Lead Assembly

Mfr Part#: 1969336-3
Packaging : BAG

RoHS compliant

1+ $1.32
CAD   (each)
WAGO

222 Series 2 Conductor 28 - 12 AWG Gray Block Connector w/ Compact Levers

Mfr Part#: 222-412/K194-4045
Packaging : BAG

RoHS compliant

1+ $0.2940
CAD   (each)
TYCO ELECTRONICS

2 Position 150 mm Double End CT lead Assembly White Cable

Mfr Part#: 1969343-5
Packaging : BAG

RoHS compliant

1+ $1.27
CAD   (each)
TYCO ELECTRONICS

2 Position CT Lead Assembly Double Ended 300 mm White Cables

Mfr Part#: 1969343-6
Packaging : BAG

RoHS compliant

1+ $1.52
CAD   (each)

Product Reviews (0)

Hints & Tips (1)

Product Hints & Tips
1 hints & tips

What is a Light Engine? 

A light engine is considered the "Light Source" of a solid state lighting fixture.

Our Light Engines include:

- PCB board (available in various Forms)
- LUXEON high power LEDs (available in various configurations)
- Connector (to allow the connection of multiple light engines)
- Optics (dependant on your selection)
 
The Light Engine is only part of the overall solution. In most situatons the light engine still needs to be placed into a protective enclosure or housing which may also act as the heat sinking solution required in order to manage the thermals appropriately. 

You also need to consider:

- A suitable LED Driver or Power Module to power your application
- Cable assemblies are CRITICAL and unique to our Light Engines

Ensure you've selected the proper cable assembly to connect an LED Driver to the LED board and for connecting multiple light engines together.

I have added my recommendations to the Relate Product Section.  Please ensure the technical specifications meet your requirments prior to purchasing.

Costa Politakis - Product Engineer - Future Lighting Solutions

Recently Viewed Items

CITIZEN
CM200S-32....
CM200S Series 32.768 kHz ±20 ppm 12.5 pF -40 to +85°C SMT Tuning Fork Crystal
From $0.7807 CAD
MURATA
BLM18PG121...
BLM Series 0603 120 Ohm 2000 mA 0.05 DCR SMD Ferrite Bead
From $0.0760 CAD
CORNELL DUBILIER
CD15FD101J...
CD15 series 500 V 0.0001 uf 5 % L.S. = 5.9 mm Radial Mica Film
From $0.6996 CAD
AGILENT
10076A
1.8 Meter 100 to 1 Attenuation Ratio 250 MHz High Voltage Passive Probe
From $397.36 CAD
AGILENT
N5406A
InfiniiVision 6000 and 7000 Series FPGA Dynamic Probe
From $1,459.04 CAD
RENA
05701R8888...
Linear Form Light Engine, 3 Warm White LEDs (3500K, 67lm), Wide Angle Lens
From $39.95 CAD
ON SEMICONDUCTOR
2N6071AG
2N6071AG Series 200 V 4 A Sensitive Gate Triac - TO-225
From $0.5678 CAD
 

NEED HELP? WE'RE AVAILABLE AT 1-800-675-1619

Stay in touch with the latest news...